Texas Instruments TLV2464CD

Quad Low Power, ail-to- ail Input/Output Operational Amplifier 14-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TLV2464CD 10,000 Buy Now »
USD
1.49 1.49
TLV2464CD 190 Buy Now »
USD
1.59 1.59 1.59
Digi-Key
296-2436-5-ND 2,182 Buy Now »
USD
3.15 2.83 2.32 1.67 1.58
Avnet
TLV2464CD 118 Buy Now »
USD
3.06 2.60 2.16 2.16 2.16
Arrow
TLV2464CD 190 Buy Now »
USD
2.01 1.81 1.63 1.63 1.63
Newark
38K8438 449 Buy Now »
USD
4.83 4.27 3.51 2.26 2.26
Chip One Stop Japan 2
C1S746202082894 190 Buy Now »
JPY
284.00 267.00 192.00 192.00 192.00
C1S746201340135 9 Buy Now »
JPY
90.70 90.70 90.70 90.70
Mouser
595-TLV2464CD 993 Buy Now »
USD
3.15 2.67 2.32 1.65 1.44
Rochester Electronics
TLV2464CD 271 Buy Now »
USD
2.15 2.15 1.92 1.75 1.75
Chip One Stop Global
C1S746201340135 49 Buy Now »
JPY
403.00 344.00 344.00 344.00 344.00
Farnell
8455171 748 Buy Now »
GBP
2.00 1.75 1.42 1.08 1.08
element14 APAC
8455171 449 Buy Now »
SGD
5.10 4.32 3.76 2.67 2.46
Avnet Europe
TLV2464CD 1,250 Buy Now »
EUR
1.92 1.63 1.51
Avnet Asia
TLV2464CD 0 ··
USD
2.20 1.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
TLV2464CD 350 Buy Now »
USD
1.65 1.65 1.65
EarthTron
TLV2464CD 131 ··
STLAA.com
TLV2464CD 95 ··
Ewing Components
TLV2464CD 7,029 Send RFQ »
Abacus Technologies
TLV2464CD 97 ··
Quest
TLV2464CD 0 ··
GreenTree Electronics
TLV2464CD 2,130 Send RFQ »
Distrelec
TLV2464CD 49 Buy Now »
EUR
2.33 2.10 1.89 1.70 1.70
RS Components
3568256 133 Buy Now »
GBP
2.28 1.94 1.68 1.58 1.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TLV2464CD Contact ··
Chip 1 Exchange
TLV2464CD Contact ··
Touchstone Systems
TLV2464CD Contact Send RFQ »
TransparentC
TLV2464CD Contact ··
SemiconductorPLUS
TLV2464CD Contact ··
XS Micro
TLV2464CD Contact ··

Descriptions

OP Amp Quad GP R-R I/O ±3V/6V 14-Pin SOIC
Component Sense
OP Amp Quad GP R-R I/O }3V/6V 14-Pin SOIC Tube
Chip One Stop Japan
OP Amp Quad GP R-R I/O ±3V/6V 14-Pin SOIC Tube
Avnet
Quad Low Power, ail-to- ail Input/Output Operational Amplifier 14-SOIC 0 to 70
Texas Instruments
OP Amp Quad GP R-R I/O ±3V/6V 14-Pin SOIC Tube
Avnet Asia
Quad SMT op-amp TLV2464CD 6.4MHz SO14
RS Components
OP Amp Quad GP R-R I/O ??3V/6V 14-Pin SOIC Tube
Verical
OP AMP, QUAD RRI/O, 2464, SOIC14; No. of Amplifiers:4; Op Amp Type:Low Power; Gain, Bandwidth -3dB:6.4MHz; Slew Rate:1.6V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Rail-to-Rail Input and Output Operational Amplifier; Base Number:2464; I/O Type:Rail-Rail I/O; IC Generic Number:2464; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:2000µV; Voltage, Supply +Nom:6V
Farnell
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Wideband; Gain Bandwidth -3db:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
Newark
IC OPAMP GP 6.4MHZ RRO 14SOIC
Digi-Key
OP AMP, QUAD RRI/O, 2464, SOIC14; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:1.6V/µs; Supply Voltage Range:± 1.35V to ± 3V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:2464; Gain Bandwidth:6.4MHz; I/O Type:Rail-Rail I/O; IC Generic Number:2464; IC Temperature Range:Commercial; Input Offset Voltage Max:2000µV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:1.6V/µs; Supply Voltage + Nom:6V; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
OP Amp Quad GP R-R I/O }3V/6V 14-Pin SOIC Tube
Chip One Stop Global
Operational Amplifier [Texas Instruments] TLV2464CD Operational Amplifier
Distrelec

Technical Specifications

Input Offset Drift 2 µV/K
Packaging Tube
Bandwidth 6.4 MHz
Slew Rate 1.6 V/μs
Mounting Type Surface Mount
Supply Voltage (DC) 6 V
Gain Bandwidth Product 6.4 MHz
RoHS Compliant
Number of Pins 14
Lead-Free Status Lead Free
Thermal Shutdown No
Number of Channels 4
Number of Circuits 4
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 58 pages 8 years ago
Datasheet 7 pages 18 years ago
Datasheet 74 pages 1 year ago
element14 APAC
Datasheet 70 pages 7 months ago
Datasheet 72 pages 2 years ago
Datasheet 71 pages 2 years ago
Farnell
Datasheet 71 pages 4 years ago
Datasheet 61 pages 7 years ago
Sierra IC
Datasheet 45 pages 12 years ago
iiiC
Datasheet 37 pages 3 years ago
Factory Futures
Datasheet 74 pages 3 years ago
Digi-Key
Datasheet 54 pages 12 years ago
Newark
Datasheet 74 pages 1 year ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI TLV2464CD
TEXAS TLV2464CD
TEXAS INST TLV2464CD
TEXAS INSTR TLV2464CD
TEXAS INSTRUMENT TLV2464CD
TEXAS INS TLV2464CD
TEXAS INSTRUMENTS INC TLV2464CD
TEX TLV2464CD
TEXAS INSTRUMEN TLV2464CD
TEXAS INSTRU TLV2464CD
TI/NS TLV2464CD
TEXINS TLV2464CD
TEXAS INSTRUMENTS INCORPORATED TLV2464CD
TEXASIN TLV2464CD
Texas Instruments (TI) TLV2464CD
TEAXS TLV2464CD
TEXAS INTRUMENTS TLV2464CD
TEXAS INSTRUM TLV2464CD
TEXAS INSRUMENT TLV2464CD
TEXAS IST TLV2464CD
TI-PB TLV2464CD
Texas Instruments Rfid Systems TLV2464CD
TEXINST TLV2464CD
TEXAS INSRUMENTS TLV2464CD
TEXAS INTRUMENT TLV2464CD
Texas Instr. TLV2464CD
Texas Instruments Inc. TLV2464CD

Search for other parts like TLV2464 »