Texas Instruments TLV2461AQDRG4Q1

Automotive Catalog Low-Power Rail-to-Rail Input/Output Operational Amplifier with Shutdown 8-SOIC -40 to 125
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth6.4 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product6.4 MHz
Input Bias Current14 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage3 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Channels1
Number of Circuits1
Operating Supply Current550 µA
Operating Supply Voltage3 V
Output Current80 mA
Output Current per Channel80 mA
PackagingTape & Reel
Slew Rate1.6 V/µs
Voltage Gain109 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2461AQDRG4Q1.

Texas Instruments
Datasheet39 pages11 years ago
Datasheet39 pages12 years ago
Datasheet33 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2461AQDRG4Q1.

Descriptions

Descriptions of Texas Instruments TLV2461AQDRG4Q1 provided by its distributors.

Automotive Catalog Low-Power Rail-to-Rail Input/Output Operational Amplifier with Shutdown 8-SOIC -40 to 125
OP Amp Single GP R-R I/O ±3V/6V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth6.4 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product6.4 MHz
Input Bias Current14 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage3 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Channels1
Number of Circuits1
Operating Supply Current550 µA
Operating Supply Voltage3 V
Output Current80 mA
Output Current per Channel80 mA
PackagingTape & Reel
Slew Rate1.6 V/µs
Voltage Gain109 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2461AQDRG4Q1.

Texas Instruments
Datasheet39 pages11 years ago
Datasheet39 pages12 years ago
Datasheet33 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago