Texas Instruments TLV2442AIDR

Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual precision op amp 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.75 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage3 V
Gain Bandwidth Product1.81 MHz
Input Bias Current150 pA
Input Offset Voltage (Vos)950 µV
Max Dual Supply Voltage5 V
Max I/O Voltage950 µV
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.2 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current750 µA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Power Dissipation725 mW
Schedule B8542330000
Slew Rate1.3 V/µs
Voltage Gain119.55 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Datasheet3 pages22 years ago
Newark
Datasheet48 pages9 years ago
Datasheet45 pages6 years ago
Datasheet45 pages9 years ago
Upverter
Datasheet45 pages11 years ago
Augswan
Datasheet45 pages1 year ago
LCSC
Datasheet45 pages1 year ago
Datasheet47 pages2 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago
iiiC
Datasheet45 pages11 years ago
DigiKey
Datasheet38 pages23 years ago
Sierra IC
Datasheet35 pages23 years ago

Inventory History

3 month trend:
-48.54%

Alternate Parts

Price @ 1000
$ 1.047
$ 1.363
Stock
516,270
57,921
Authorized Distributors
6
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2442AIDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2442AIDR provided by its distributors.

Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual precision op amp 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifiers - Op Amps Adv LinCMOS RtoR Otp Wide-Inp-Vltg Dual

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.75 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage3 V
Gain Bandwidth Product1.81 MHz
Input Bias Current150 pA
Input Offset Voltage (Vos)950 µV
Max Dual Supply Voltage5 V
Max I/O Voltage950 µV
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.2 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current750 µA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Power Dissipation725 mW
Schedule B8542330000
Slew Rate1.3 V/µs
Voltage Gain119.55 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages16 years ago
Datasheet3 pages22 years ago
Newark
Datasheet48 pages9 years ago
Datasheet45 pages6 years ago
Datasheet45 pages9 years ago
Upverter
Datasheet45 pages11 years ago
Augswan
Datasheet45 pages1 year ago
LCSC
Datasheet45 pages1 year ago
Datasheet47 pages2 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago
iiiC
Datasheet45 pages11 years ago
DigiKey
Datasheet38 pages23 years ago
Sierra IC
Datasheet35 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago