Texas Instruments TLV2434AID

Quad, 10-V, 500-kHz, low-offset operational amplifier 14-SOIC -40 to 85
Production

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage3 V
Gain Bandwidth Product550 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)950 µV
Max Dual Supply Voltage5 V
Max I/O Voltage950 µV
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current100 µA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Power Dissipation1.022 W
Schedule B8542330000
Slew Rate0.25 V/µs
Voltage Gain119.55 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2434AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet45 pages16 years ago
Augswan
Datasheet43 pages1 year ago
iiiC
Datasheet46 pages11 years ago
Sierra IC
Datasheet40 pages23 years ago

Alternate Parts

Price @ 1000
$ 2.963
$ 1.68
Stock
73,407
464,097
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2434AID.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2434AID provided by its distributors.

Quad, 10-V, 500-kHz, low-offset operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin SOIC Tube
Operational Amplifiers - Op Amps Wide-Input-Vltg Quad Op Amp R-To-R Output
ail-to- ail Output Wide-Input-Voltage Quad Op Amp 14-SOIC -40 to 85
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
RAIL TO RAIL LINCMOS QUAD OP-AMP,SOIC<AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.25V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:150pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage3 V
Gain Bandwidth Product550 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)950 µV
Max Dual Supply Voltage5 V
Max I/O Voltage950 µV
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current100 µA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Power Dissipation1.022 W
Schedule B8542330000
Slew Rate0.25 V/µs
Voltage Gain119.55 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2434AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet45 pages16 years ago
Augswan
Datasheet43 pages1 year ago
iiiC
Datasheet46 pages11 years ago
Sierra IC
Datasheet40 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago