Texas Instruments TLV2422CDG4

Dual, Wide-Input-Voltage uPower, ail-To- ail Single-Supply Operational Amplifier 8-SOIC 0 to 70

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth52 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product52 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage5 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current150 µA
Number of Channels2
Number of Circuits2
Operating Supply Current100 µA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate0.02 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2422CDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages16 years ago
Datasheet3 pages22 years ago
iiiC
Datasheet39 pages11 years ago
Arrow Electronics
Datasheet39 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.12
$ 0.979
Stock
20,717
250,584
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.02 V/µs
0.02 V/µs
Gain Bandwidth Product
52 kHz
52 kHz
Input Offset Voltage (Vos)
300 µV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
100 µA
100 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2422CDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2422CDG4 provided by its distributors.

Dual, Wide-Input-Voltage uPower, ail-To- ail Single-Supply Operational Amplifier 8-SOIC 0 to 70
Lead Free GULL WING OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 70dB 0.02V/mus 85C 52kHz
Op Amp Dual GP R-R O/P ±5V/10V 8-Pin SOIC Tube
RAIL TO RAIL LINCMOS DUAL OP-AMP,SOIC<AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:52kHz; Slew Rate:0.02V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth52 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product52 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)300 µV
Max Dual Supply Voltage5 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current150 µA
Number of Channels2
Number of Circuits2
Operating Supply Current100 µA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate0.02 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2422CDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages16 years ago
Datasheet3 pages22 years ago
iiiC
Datasheet39 pages11 years ago
Arrow Electronics
Datasheet39 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago