Texas Instruments TLV2402IDGK

Dual, 16-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth5.5 kHz
Common Mode Rejection Ratio63 dB
Dual Supply Voltage5 V
Gain Bandwidth Product5.5 kHz
Input Bias Current300 pA
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage8 V
Max I/O Voltage1.2 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.5 kHz
Nominal Supply Current1.98 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current900 nA
Operating Supply Voltage8 V
Output Current200 µA
Output Current per Channel200 µA
Power Dissipation481 mW
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate0.0025 V/µs
Voltage Gain120 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2402IDGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet34 pages9 years ago
Datasheet35 pages7 years ago
Datasheet34 pages9 years ago
Datasheet33 pages10 years ago
Augswan
Datasheet37 pages1 year ago
Factory Futures
Datasheet33 pages11 years ago
iiiC
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago
DigiKey
Datasheet27 pages23 years ago
Sierra IC
Datasheet24 pages23 years ago

Inventory History

3 month trend:
+25.69%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.32
$ 1.32
Stock
210,117
677,772
677,772
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.0025 V/µs
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
900 nA
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2402IDGK.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2402IDGK provided by its distributors.

Dual, 16-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Operational Amplifiers - Op Amps Dual RRIO w/Wide Vlt Sply Rng & Hi CMRR
OP AMP, DUAL RRI/O, 2402, VSSOP8; No. of Amplifiers:2; Bandwidth:5.5kHz; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:2402; IC Generic Number:2402; Input Offset Voltage Max:1.2mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:VSSOP; Slew Rate:0.0025V/µs; Supply Voltage + Nom:16V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth5.5 kHz
Common Mode Rejection Ratio63 dB
Dual Supply Voltage5 V
Gain Bandwidth Product5.5 kHz
Input Bias Current300 pA
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage8 V
Max I/O Voltage1.2 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.5 kHz
Nominal Supply Current1.98 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current900 nA
Operating Supply Voltage8 V
Output Current200 µA
Output Current per Channel200 µA
Power Dissipation481 mW
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate0.0025 V/µs
Voltage Gain120 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2402IDGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet34 pages9 years ago
Datasheet35 pages7 years ago
Datasheet34 pages9 years ago
Datasheet33 pages10 years ago
Augswan
Datasheet37 pages1 year ago
Factory Futures
Datasheet33 pages11 years ago
iiiC
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago
DigiKey
Datasheet27 pages23 years ago
Sierra IC
Datasheet24 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago