Texas Instruments TLV2374ID

OP Amp Quad General Purpose Rail to Rail I/O ±8 Volt 16 Volt 14-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage5 V
Gain Bandwidth Product3 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)4.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage4.5 mV
Max Operating Temperature125 °C
Max Power Dissipation1.022 W
Max Supply Current2.64 mA
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current3.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current750 µA
Operating Supply Voltage8 V
Output Current16 mA
Output Current per Channel16 mA
Power Dissipation1.022 W
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain110 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2374ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Farnell
Datasheet58 pages6 years ago
Datasheet28 pages20 years ago
element14 APAC
Datasheet44 pages9 years ago
Upverter
Datasheet42 pages11 years ago
LCSC
Datasheet65 pages1 year ago
Datasheet65 pages2 years ago
SHENGYU ELECTRONICS
Datasheet62 pages1 year ago
iiiC
Datasheet42 pages11 years ago
Arrow Electronics
Datasheet42 pages11 years ago
Jameco
Datasheet34 pages15 years ago
Newark
Datasheet31 pages19 years ago

Inventory History

3 month trend:
-1.00%

Alternate Parts

Price @ 1000
$ 1.139
$ 0.786
$ 0.786
Stock
1,981,644
1,883,061
1,883,061
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2374ID.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2374ID provided by its distributors.

OP Amp Quad General Purpose Rail to Rail I/O ±8 Volt 16 Volt 14-Pin SOIC Tube
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
OP AMP, 3MHZ RRI/O, 2374, SOIC14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.7V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de broche
Op Amp, 3Mhz Rri/O, 2374, Soic14; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.7V To 16V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLV2374ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2374ID .
  • TLV2374ID.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio50 dB
Dual Supply Voltage5 V
Gain Bandwidth Product3 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)4.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage4.5 mV
Max Operating Temperature125 °C
Max Power Dissipation1.022 W
Max Supply Current2.64 mA
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current3.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current750 µA
Operating Supply Voltage8 V
Output Current16 mA
Output Current per Channel16 mA
Power Dissipation1.022 W
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain110 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2374ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Farnell
Datasheet58 pages6 years ago
Datasheet28 pages20 years ago
element14 APAC
Datasheet44 pages9 years ago
Upverter
Datasheet42 pages11 years ago
LCSC
Datasheet65 pages1 year ago
Datasheet65 pages2 years ago
SHENGYU ELECTRONICS
Datasheet62 pages1 year ago
iiiC
Datasheet42 pages11 years ago
Arrow Electronics
Datasheet42 pages11 years ago
Jameco
Datasheet34 pages15 years ago
Newark
Datasheet31 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago