Texas Instruments TLV2262AIPWRG4

Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth670 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage3 V
Gain Bandwidth Product710 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)950 µV
Max Dual Supply Voltage4 V
Max Operating Temperature125 °C
Max Supply Voltage8 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current400 µA
Operating Supply Voltage4 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Dissipation525 mW
Slew Rate0.55 V/µs
Voltage Gain114.81 dB
Dimensions
Height1.15 mm
Length3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2262AIPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet61 pages12 years ago
Datasheet57 pages16 years ago
Datasheet16 pages24 years ago
iiiC
Datasheet63 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.182
$ 1.182
Stock
112,158
760,250
760,250
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
710 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
400 µA
400 µA
400 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2262AIPWRG4.

Descriptions

Descriptions of Texas Instruments TLV2262AIPWRG4 provided by its distributors.

Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125
OP Amp Dual GP R-R O/P ±4V/8V 8-Pin TSSOP T/R
DUAL OP-AMP 1500 uV OFFSET-MAX 0.67 MHz BAND WIDTH PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:0.67MHz; Slew Rate:0.55V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth670 kHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage3 V
Gain Bandwidth Product710 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)950 µV
Max Dual Supply Voltage4 V
Max Operating Temperature125 °C
Max Supply Voltage8 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current400 µA
Operating Supply Voltage4 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Dissipation525 mW
Slew Rate0.55 V/µs
Voltage Gain114.81 dB
Dimensions
Height1.15 mm
Length3 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2262AIPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet61 pages12 years ago
Datasheet57 pages16 years ago
Datasheet16 pages24 years ago
iiiC
Datasheet63 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago