Texas Instruments TLV2254IN

Advanced LinCMOS™ rail-to-rail very low-power quad operational amplifier 14-PDIP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth187 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage3 V
Gain Bandwidth Product200 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage4 V
Max Frequency1 kHz
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage8 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current250 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current140 µA
Operating Supply Voltage4 V
Output Current50 mA
Output Current per Channel50 mA
Power Dissipation1.15 W
Slew Rate0.1 V/µs
Voltage Gain124.61 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2254IN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet64 pages9 years ago
Datasheet61 pages12 years ago
Datasheet55 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages24 years ago
Newark
Datasheet60 pages11 years ago
Datasheet58 pages6 years ago
Datasheet62 pages9 years ago
Datasheet62 pages9 years ago
iiiC
Datasheet60 pages11 years ago
DigiKey
Datasheet60 pages22 years ago
Sierra IC
Datasheet57 pages22 years ago

Inventory History

3 month trend:
+0.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2254IN.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2254IN provided by its distributors.

Advanced LinCMOS™ rail-to-rail very low-power quad operational amplifier 14-PDIP -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±4V/8V 14-Pin PDIP Tube
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth187 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage3 V
Gain Bandwidth Product200 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage4 V
Max Frequency1 kHz
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage8 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current250 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current140 µA
Operating Supply Voltage4 V
Output Current50 mA
Output Current per Channel50 mA
Power Dissipation1.15 W
Slew Rate0.1 V/µs
Voltage Gain124.61 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2254IN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet64 pages9 years ago
Datasheet61 pages12 years ago
Datasheet55 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages24 years ago
Newark
Datasheet60 pages11 years ago
Datasheet58 pages6 years ago
Datasheet62 pages9 years ago
Datasheet62 pages9 years ago
iiiC
Datasheet60 pages11 years ago
DigiKey
Datasheet60 pages22 years ago
Sierra IC
Datasheet57 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago