Texas Instruments TLV2244IDG4

Quad Micropower, 2.5-V, IO, Single Supply Amplifier 14-SOIC -40 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth5.5 kHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product5.5 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 µA
Operating Supply Voltage6 V
Output Current200 µA
Output Current per Channel200 µA
PackagingRail/Tube
Power Dissipation1.022 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.002 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2244IDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages12 years ago
Datasheet28 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.58
$ 1.58
Stock
9,219
405,088
405,088
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.002 V/µs
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1 µA
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2244IDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2244IDG4 provided by its distributors.

Quad Micropower, 2.5-V, IO, Single Supply Amplifier 14-SOIC -40 to 125
OP Amp Quad GP R-R I/O ±6V/12V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:5.5kHz; Slew Rate:2V/ms; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:500pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth5.5 kHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product5.5 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1 µA
Operating Supply Voltage6 V
Output Current200 µA
Output Current per Channel200 µA
PackagingRail/Tube
Power Dissipation1.022 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.002 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2244IDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages12 years ago
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago