Texas Instruments TLV2217-33PWRG4

LDO Regulator Pos 3.3V 0.5A 20-Pin TSSOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current290 µA
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Quiescent Current290 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-33PWRG4.

Texas Instruments
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Datasheet10 pages24 years ago
Newark
Datasheet16 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.34
$ 1.34
Stock
9,000
342,208
342,208
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
400 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2217-33PWRG4.

Descriptions

Descriptions of Texas Instruments TLV2217-33PWRG4 provided by its distributors.

LDO Regulator Pos 3.3V 0.5A 20-Pin TSSOP T/R
Single Output LDO, 500mA, Fixed(3.3V), Tight Output Accuracy of 2%, Thermal Overload Protection 20-TSSOP 0 to 125
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:500mV; No. of Pins:20; Operating Temperature Range:0°C to +125°C; Output Current:500mA; Input Voltage Primary Max:12V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current290 µA
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Quiescent Current290 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-33PWRG4.

Texas Instruments
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Datasheet10 pages24 years ago
Newark
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago