Texas Instruments TLV1562IDWG4

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable Res. vs. Speed/Conversion Mode, Auto o 28-SOIC -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Conversion Rate2 Msps
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current8.5 mA
Number of A/D Converters1
Number of Bits10
Number of Converters1
Number of Elements1
Number of Inputs4
PackagingRail/Tube
PolarityUnipolar
Power Consumption15 mW
Resolution1.25 B
Sampling Rate2 Msps
Signal to Noise Ratio (SNR)58.1 dB
Spurious-free dynamic range (SFDR)70.3 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1562IDWG4.

Mouser
Datasheet43 pages16 years ago
Texas Instruments
Datasheet41 pages15 years ago
iiiC
Datasheet41 pages15 years ago

Alternate Parts

Price @ 1000
$ 7.16
$ 7.16
Stock
1
286,125
286,125
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV1562IDWG4.

Descriptions

Descriptions of Texas Instruments TLV1562IDWG4 provided by its distributors.

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable Res. vs. Speed/Conversion Mode, Auto o 28-SOIC -40 to 85
Converters - Analog to Digital (ADC) 10-Bit, 2 MSPS Quad Channel
Single ADC Pipelined 2Msps 10-bit Parallel 28-Pin SOIC Tube
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:2MSPS; Input Channels Per ADC:4; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Conversion Rate2 Msps
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current8.5 mA
Number of A/D Converters1
Number of Bits10
Number of Converters1
Number of Elements1
Number of Inputs4
PackagingRail/Tube
PolarityUnipolar
Power Consumption15 mW
Resolution1.25 B
Sampling Rate2 Msps
Signal to Noise Ratio (SNR)58.1 dB
Spurious-free dynamic range (SFDR)70.3 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1562IDWG4.

Mouser
Datasheet43 pages16 years ago
Texas Instruments
Datasheet41 pages15 years ago
iiiC
Datasheet41 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago