Texas Instruments TLV1543CDBG4

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Conversion Rate38 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current800 µA
Number of A/D Converters1
Number of Analog Inputs11
Number of Bits10
Number of Channels11
Number of Converters1
Number of Elements1
Number of Inputs11
Operating Supply Voltage3.3 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption2.64 mW
Resolution1.25 B
Sampling Rate38 ksps
Supply TypeSingle
Dimensions
Height1.95 mm
Length7.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1543CDBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet29 pages12 years ago
Datasheet32 pages26 years ago
Mouser
Datasheet28 pages16 years ago
iiiC
Datasheet29 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.865
$ 3.865
Stock
10,937
299,079
299,079
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV1543CDBG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV1543CDBG4 provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
Converters - Analog to Digital (ADC) 10-Bit 200 kSPS Serial Out
11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SSOP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial, 4-Wire; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Conversion Rate38 ksps
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current800 µA
Number of A/D Converters1
Number of Analog Inputs11
Number of Bits10
Number of Channels11
Number of Converters1
Number of Elements1
Number of Inputs11
Operating Supply Voltage3.3 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption2.64 mW
Resolution1.25 B
Sampling Rate38 ksps
Supply TypeSingle
Dimensions
Height1.95 mm
Length7.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1543CDBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet29 pages12 years ago
Datasheet32 pages26 years ago
Mouser
Datasheet28 pages16 years ago
iiiC
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago