Texas Instruments TLV1117LV33DCYR

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Accuracy2 %
Dropout Voltage455 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Max Power Dissipation1.59 W
Min Current Limit1.1 A
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.59 W
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117LV33DCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages8 years ago
Farnell
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Augswan
Datasheet25 pages1 year ago
LCSC
Datasheet25 pages1 year ago
Datasheet24 pages2 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-82.25%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.469
$ 0.469
Stock
6,819,399
4,221,792
4,221,792
Authorized Distributors
4
3
3
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
455 mV
455 mV
455 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV1117LV33DCYR provided by its distributors.

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
75dB@(120Hz) 1A Fixed 3.3V Positive 5.5V SOT-223 Linear Voltage Regulators (LDO) ROHS
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
IC REG LINEAR 3.3V 1A SOT223-4
Ldo, Fixed, 3.3V, 1A, Sot-223-4; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117LV33DCYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117LV-33DCYR
  • TLV1117LV33DCYR .

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Accuracy2 %
Dropout Voltage455 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Max Power Dissipation1.59 W
Min Current Limit1.1 A
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1.5 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.59 W
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117LV33DCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages8 years ago
Farnell
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Augswan
Datasheet25 pages1 year ago
LCSC
Datasheet25 pages1 year ago
Datasheet24 pages2 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago