Texas Instruments TLV1117-50CDCYR

LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.8A SOT223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Dropout Voltage1.2 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Input Voltage6.4 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
PolarityPositive
Quiescent Current1.7 mA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-50CDCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet34 pages12 years ago
Datasheet30 pages16 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet37 pages9 years ago
Datasheet36 pages10 years ago
Augswan
Datasheet40 pages2 years ago
element14 APAC
Datasheet39 pages7 years ago
Datasheet38 pages8 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet28 pages16 years ago

Inventory History

3 month trend:
-14.92%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.227
$ 0.227
Stock
1,153,021
1,768,950
1,768,950
Authorized Distributors
6
4
4
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Min Input Voltage
6.4 V
6.4 V
6.4 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
4.95 V
4.95 V
Max Output Voltage
-
-
-
Accuracy
-
2.5 %
2.5 %
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV1117-50CDCYR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV1117-50CDCYR provided by its distributors.

LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.8A SOT223
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
IC, LDO VOLT REG, 5V, 0.8A, SOT-223-4, FULL REEL
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4
IC REG LINEAR 5V 800MA SOT223-4
Ldo Voltage Regulator, 5V, 0.8A, Sot-223; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-50CDCYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117-50CDCYR .
  • TLV1117-50CDCYR.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Dropout Voltage1.2 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Input Voltage6.4 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
PolarityPositive
Quiescent Current1.7 mA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-50CDCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet34 pages12 years ago
Datasheet30 pages16 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet37 pages9 years ago
Datasheet36 pages10 years ago
Augswan
Datasheet40 pages2 years ago
element14 APAC
Datasheet39 pages7 years ago
Datasheet38 pages8 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago