Texas Instruments TLV1117-33IDRJR

IC, Voltage Regulator, LDO, 3.3V, 4~15(Vin), 0.8A, 8QFN, SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins8
Technical
Dropout Voltage1.2 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage3.3 V
Min Current Limit800 mA
Min Input Voltage4.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Quiescent Current5 mA
Schedule B8542390000
Dimensions
Height800 µm
Length4 mm
Thickness670 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-33IDRJR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet33 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet30 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Newark
Datasheet39 pages7 years ago
Datasheet38 pages8 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet30 pages15 years ago
element14 APAC
Datasheet35 pages9 years ago
Datasheet38 pages8 years ago
Augswan
Datasheet40 pages2 years ago

Inventory History

3 month trend:
-14.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV1117-33IDRJR provided by its distributors.

IC, Voltage Regulator, LDO, 3.3V, 4~15(Vin), 0.8A, 8QFN, SMD
800-mA, 15-V, linear voltage regulator 8-SON -40 to 125
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO8
LDO Regulator Pos 3.3V 0.8A 8-Pin WSON EP T/R
Ldo, Fixed, 3.3V, 0.8A, Wson-8; Output Type:Fixed; Input Voltage Min:4.7V; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-33IDRJR
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 800mum 800mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins8
Technical
Dropout Voltage1.2 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage3.3 V
Min Current Limit800 mA
Min Input Voltage4.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Quiescent Current5 mA
Schedule B8542390000
Dimensions
Height800 µm
Length4 mm
Thickness670 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-33IDRJR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet33 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet30 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Newark
Datasheet39 pages7 years ago
Datasheet38 pages8 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet30 pages15 years ago
element14 APAC
Datasheet35 pages9 years ago
Datasheet38 pages8 years ago
Augswan
Datasheet40 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago