Texas Instruments TLV0838CN

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Conversion Rate37.9 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
PolarityUnipolar
Resolution1 B
Sampling Rate37.9 ksps
Supply TypeSingle
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838CN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet19 pages16 years ago
Factory Futures
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Sierra IC
Datasheet14 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.585
$ 1.92
$ 1.92
Stock
292,478
115,864
115,864
Authorized Distributors
2
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
37.9 ksps
37.9 ksps
37.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV0838CN.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV0838CN provided by its distributors.

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube
8-Bit 37.9 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 8 Ch. 20-PDIP
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-PDIP
3-VOLT 8-BIT ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Converters - Analog to Digital (ADC) 3-Volt 8-Bit ADC
20-DIP (0.300 7.62mm) TLV0838 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 4.57mm 200muA 37.9ksps 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:37.9kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Conversion Rate37.9 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
PolarityUnipolar
Resolution1 B
Sampling Rate37.9 ksps
Supply TypeSingle
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838CN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet19 pages16 years ago
Factory Futures
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Sierra IC
Datasheet14 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago