Texas Instruments TLV0838CDWG4

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin SOIC Tube

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Conversion Rate37.9 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage3.3 V
PackagingRail/Tube
PolarityUnipolar
Resolution1 B
Sampling Rate37.9 ksps
Supply TypeSingle
Dimensions
Height2.35 mm
Length12.8 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838CDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet27 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet19 pages16 years ago
Arrow Electronics
Datasheet26 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.46
$ 3.46
Stock
14,813
302,471
302,471
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
37.9 ksps
37.9 ksps
37.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV0838CDWG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV0838CDWG4 provided by its distributors.

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin SOIC Tube
8-Bit 37.9 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 8 Ch. 20-SOIC
Converters - Analog to Digital (ADC) 3-Volt 8-Bit ADC
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:37.9kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Conversion Rate37.9 ksps
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of A/D Converters1
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage3.3 V
PackagingRail/Tube
PolarityUnipolar
Resolution1 B
Sampling Rate37.9 ksps
Supply TypeSingle
Dimensions
Height2.35 mm
Length12.8 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838CDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet27 pages9 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet19 pages16 years ago
Arrow Electronics
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago