Texas Instruments TLV0831IP

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP
Datasheet

Technical Specifications

Physical
Case/PackageP
Number of Pins8
Technical
Conversion Rate49 ksps
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage3.6 V
Output Voltage2.8 V
PolarityUnipolar
Resolution1 B
Sampling Rate49 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0831IP.

Texas Instruments
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Datasheet16 pages16 years ago
DigiKey
Datasheet14 pages25 years ago
Sierra IC
Datasheet12 pages25 years ago

Inventory History

3 month trend:
+36.66%

Alternate Parts

Price @ 1000
$ 2.26
$ 3.63
$ 3.63
Stock
178,481
280,661
280,661
Authorized Distributors
1
3
3
Case/Package
P
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
49 ksps
49 ksps
49 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV0831IP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV0831IP provided by its distributors.

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP
ADC Single SAR 49ksps 8-bit Serial 8-Pin PDIP Tube
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
Unipolar DUAL External SAR Analog to Digital Converter 0.0977% -40C~85C 3.65V 49ksps
IC 8 BIT 49 KSPS ADC S/O 8-DIP
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:49kSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes
These devices are 8-bit successive-approximation analog-to-digital converters. The TLV0831 has single inputchannels; the TLV0832 has multiplexed twin input channels. The serial output is configured to interface with standard shift registers or microprocessors. The TLV0832 multiplexer is software configured for single-ended or differential inputs. The differential analog voltage input allows for common-mode rejection or offset of the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8 bits of resolution. The operation of the TLV0831 and TLV0832 devices is very similar to the more complex TLV0834 and TLV0838devices. Ratiometric conversion can be attained by setting the REF input equal to the maximum analog input signal value, which gives the highest possible conversion resolution. Typically, REF is set equal to VCC (doneinternally on the TLV0832). The TLV0831C and TLV0832C are characterized for operation from 0oC to 70oC. The TLV0831I and TLV0832Iare characterized for operation from -40oC to 85oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageP
Number of Pins8
Technical
Conversion Rate49 ksps
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits8
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage3.6 V
Output Voltage2.8 V
PolarityUnipolar
Resolution1 B
Sampling Rate49 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0831IP.

Texas Instruments
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Datasheet16 pages16 years ago
DigiKey
Datasheet14 pages25 years ago
Sierra IC
Datasheet12 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago