Tripp Lite TLP808

8 outlets 8' cord 1900 joules Protect It! Surge Suppressor holds 6 Transformers
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Case/Package120
Housing MaterialPlastic
MountWall
Weight816.466266 g
Technical
AC Outlets8
Current Rating15 A
Energy1.44 kJ
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Response Time1 ns
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length2.5 m
Cord Length2.4384 m
Height38.1 mm
Length2.4384 m
Width108 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite TLP808.

Tripp Lite
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Factory Futures
Datasheet12 pages13 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-55.35%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite TLP808.

Descriptions

Descriptions of Tripp Lite TLP808 provided by its distributors.

8 outlets 8' cord 1900 joules Protect It! Surge Suppressor holds 6 Transformers
Protect It! 8-Outlet Surge Protector, 8 ft. Cord with Right-Angle Plug, 1440 Joules, Diagnostic LEDs, Light Gray Housing
Tripp Lite
Suppressors, Outlet; No. Of Outlets:8Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:2.5M; Peak Surge Current:84Ka; Energy Rating:1440J; Product Range:Protect It! Rohs Compliant: Na |Eaton Tripp Lite TLP808

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP-808

Technical Specifications

Physical
Body MaterialPlastic
Case/Package120
Housing MaterialPlastic
MountWall
Weight816.466266 g
Technical
AC Outlets8
Current Rating15 A
Energy1.44 kJ
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Response Time1 ns
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length2.5 m
Cord Length2.4384 m
Height38.1 mm
Length2.4384 m
Width108 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite TLP808.

Tripp Lite
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Factory Futures
Datasheet12 pages13 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant