Toshiba TLP627-4

Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP / OPTOISO 5KV 4CH DARLINGTON 16DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Breakdown Voltage300 V
Collector Emitter Voltage (VCEO)1.2 V
Forward Current50 mA
Forward Voltage1.15 V
Input Current16 mA
Isolation Voltage5 kV
Max Operating Temperature100 °C
Max Output Voltage300 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits4
Output Current per Channel150 mA
Output Voltage300 V
Rise Time40 µs

Documents

Download datasheets and manufacturer documentation for Toshiba TLP627-4.

Newark
Datasheet8 pages21 years ago
Datasheet8 pages9 years ago
Datasheet8 pages14 years ago
DigiKey
Datasheet7 pages26 years ago
Upverter
Datasheet8 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP627-4.

Related Parts

Descriptions

Descriptions of Toshiba TLP627-4 provided by its distributors.

Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP / OPTOISO 5KV 4CH DARLINGTON 16DIP
PHOTOCOUPLER IRED AND PHOTO-TRANSISTOR Darlington Output Optocoupler, 4-Element, 5000V Isolation
Application scope: Communication interface, PLC, BVS=5000Vrms(min)@t=60s
OPTOCOUPLER, QUAD, 5KV, TRANSTR O/P; No. of Channels: 4 Channel; Optocoupler Case Style: DIP; No. of Pins: 16Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 1000%; Collector Emitter Voltage V(br)ceo: 300V; Product Range: TLP627; TLP627-2; TLP627-4; SVHC: No SVHC (15-Jan-2018); Approval Bodies: UL; Current If CTR: 1mA; Current Transfer Ratio Min: 1000%; Current Transfer Ratio Typ: 4000%; Input Current: 16mA; Lead Spacing: 2.54mm; No. of Channels: 4Channels; Operating Temperature Max: 100°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +100°C; Optocoupler Output Type: Photodarlington; Output Voltage: 300V
OPTOCOUPLER, QUAD, 5KV, TRANSTR O/P
French Electronic Distributor since 1988

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1225840
  • TLP 627-4
  • TLP6274

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Breakdown Voltage300 V
Collector Emitter Voltage (VCEO)1.2 V
Forward Current50 mA
Forward Voltage1.15 V
Input Current16 mA
Isolation Voltage5 kV
Max Operating Temperature100 °C
Max Output Voltage300 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits4
Output Current per Channel150 mA
Output Voltage300 V
Rise Time40 µs

Documents

Download datasheets and manufacturer documentation for Toshiba TLP627-4.

Newark
Datasheet8 pages21 years ago
Datasheet8 pages9 years ago
Datasheet8 pages14 years ago
DigiKey
Datasheet7 pages26 years ago
Upverter
Datasheet8 pages6 years ago

Compliance

Environmental Classification
ApprovalsBSI, UL
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant