Tripp Lite TLP604

Surge Suppressor, 6 Out, 15A, 4 ft, Outlet, 15A, 120VAC, Protect It Series | Tripp Lite TLP604
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Case/Package120
Housing MaterialPlastic
MountWall
Weight385.553515 g
Technical
AC Outlets6
Current Rating15 A
Energy720 J
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.2 m
Cord Length1.2192 m
Height31.75 mm
Length1.2192 m
Width88.9 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite TLP604.

Tripp Lite
Datasheet3 pages14 years ago
Farnell
Datasheet4 pages7 years ago
DigiKey
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Datasheet4 pages18 years ago
Newark
Datasheet3 pages10 years ago
Factory Futures
Datasheet12 pages13 years ago

Inventory History

3 month trend:
-56.49%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite TLP604.

Descriptions

Descriptions of Tripp Lite TLP604 provided by its distributors.

Surge Suppressor, 6 Out, 15A, 4 ft, Outlet, 15A, 120VAC, Protect It Series | Tripp Lite TLP604
Tripp Lite 6 Outlets 4Ft cord 720 Joules Surge Suppressor Holds 3 Transformers
Protect It! 6-Outlet Surge Protector, 4 ft. Cord, 790 Joules, Diagnostic LED, Light Gray Housing
Tripp Lite
Power Strip Surge Protection; 6 Outlets; 4 ft.; 15A 125V
SURGE PROTECTOR STRIP 120V 6 OUTLET 4FT CORD 790 JOULE
TLP604 "Protect It" Surge Suppressor6 Outlets 6FT Cord
Protect It 6-Outlet Surge Protector with 4 ft. Cord
PDU Switched Outlet Strip WallMount/Desktop
Surge Suppressors 6 OUT 4' 480 JOULES
SURGE SUPPRESSOR 15A 6OUT 4'CORD
Suppressors, Outlet; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:1.2M; Peak Surge Current:36Ka; Energy Rating:790J; Product Range:Protect It! Rohs Compliant: Na |Eaton Tripp Lite TLP604

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Technical Specifications

Physical
Body MaterialPlastic
Case/Package120
Housing MaterialPlastic
MountWall
Weight385.553515 g
Technical
AC Outlets6
Current Rating15 A
Energy720 J
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.2 m
Cord Length1.2192 m
Height31.75 mm
Length1.2192 m
Width88.9 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite TLP604.

Tripp Lite
Datasheet3 pages14 years ago
Farnell
Datasheet4 pages7 years ago
DigiKey
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Datasheet4 pages18 years ago
Newark
Datasheet3 pages10 years ago
Factory Futures
Datasheet12 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant