Toshiba TLP3542

Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins5
Technical
Isolation Voltage2.5 kV
Load Current2.5 A
Number of Channels1
PackagingBulk
Relay TypeRelay
Resistance100 mΩ
Rise Time1 ms
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height3.65 mm
Length7.12 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TLP3542.

element14 APAC
Datasheet6 pages9 years ago
DigiKey
Datasheet4 pages20 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP3542.

Related Parts

Descriptions

Descriptions of Toshiba TLP3542 provided by its distributors.

Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-7A9, DIP-6/5
Optocoupler, Gate Driver, 2.5Kv, Dip-5; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:5Pins; Isolation Voltage:2.5Kv; Product Range:-; Svhc:No Svhc (15-Jan-2018); No. Of Channels:1Channels Rohs Compliant: Yes |Toshiba TLP3542

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins5
Technical
Isolation Voltage2.5 kV
Load Current2.5 A
Number of Channels1
PackagingBulk
Relay TypeRelay
Resistance100 mΩ
Rise Time1 ms
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height3.65 mm
Length7.12 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TLP3542.

element14 APAC
Datasheet6 pages9 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant