Toshiba TLP3043(S,C,F)

Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Magazine
Datasheet

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins5
Technical
Forward Current20 mA
Forward Voltage1.15 V
Hold Current600 µA
Input Current20 mA
Isolation Voltage5 kV
Max Input Current50 mA
Max Input Voltage1.3 V
Max Operating Temperature100 °C
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current100 mA
Output Voltage400 V
Power Dissipation330 mW
Reverse Breakdown Voltage5 V
RMS Current (Irms)100 mA
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Toshiba TLP3043(S,C,F).

_legacy Avnet
Datasheet6 pages13 years ago
DigiKey
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP3043(S,C,F).

Related Parts

Descriptions

Descriptions of Toshiba TLP3043(S,C,F) provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Magazine
COUPLER TRIAC ZC 400V DIP-6 5mA
OPTOISOLATOR 5KV TRIAC 6DIP 5L
PHOTOCOUPLER PHOTOTRIAC OUTPUT
OPTOCOUPLER, TRIAC DRIVER; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototriac; Input Current:20mA; Output Voltage:400V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL; Blocking Voltage:400V; Forward Current If(AV):5mA; Operating Temperature Range:-40°C to +100°C; Output Type:Phototriac; RMS Current Max:100mA; Threshold Current If on:5mA; Trigger Current If Max:5mA

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins5
Technical
Forward Current20 mA
Forward Voltage1.15 V
Hold Current600 µA
Input Current20 mA
Isolation Voltage5 kV
Max Input Current50 mA
Max Input Voltage1.3 V
Max Operating Temperature100 °C
Max Power Dissipation300 mW
Min Operating Temperature-40 °C
Nominal Input Voltage1.15 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current100 mA
Output Voltage400 V
Power Dissipation330 mW
Reverse Breakdown Voltage5 V
RMS Current (Irms)100 mA
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Toshiba TLP3043(S,C,F).

_legacy Avnet
Datasheet6 pages13 years ago
DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
ApprovalsBSI, SEMKO, UR
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant