Toshiba TLP293-4(GBTPR,E

Transistor Output Optocoupler, 4-Element, 3750V Isolation
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Forward Current10 mA
Forward Voltage1.25 V
Isolation Voltage3.75 kV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage80 V
Min Operating Temperature-55 °C
Number of Channels4
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Schedule B8541408000
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TLP293-4(GBTPR,E.

Upverter
Datasheet12 pages8 years ago

Inventory History

3 month trend:
-6.82%

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP293-4(GBTPR,E.

Related Parts

Descriptions

Descriptions of Toshiba TLP293-4(GBTPR,E provided by its distributors.

Transistor Output Optocoupler, 4-Element, 3750V Isolation
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R
OPTOISOLATOR 3.75KV TRANS SO16

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Forward Current10 mA
Forward Voltage1.25 V
Isolation Voltage3.75 kV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage80 V
Min Operating Temperature-55 °C
Number of Channels4
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Schedule B8541408000
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TLP293-4(GBTPR,E.

Upverter
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant