TME

Toshiba TLP250(F)

Optocoupler; THT; Channels:1; Out: IGBT driver; DIP8; 1.5A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
TLP250(F) 9,800 Buy Now »
USD
0.794 0.794 0.794
Chip One Stop Japan
C1S751200084818 4,943 Buy Now »
USD
2.08 1.37 1.23 1.19 1.19
TTI
TLP250(F) 950 Buy Now »
USD
0.909 0.909 0.909
Mouser
757-TLP250(F) 701 Buy Now »
USD
1.82 1.19 0.936 0.715 0.623
Chip One Stop Global
C1S751200084818 595 Buy Now »
USD
9.85 8.69 8.69 8.69
Digi-Key
TLP250(F)-ND 0 ··
USD
1.20 1.20 1.20
Avnet
TLP250(F) 0 ··
Schukat
TLP250 5,575 Buy Now »
EUR
0.752 0.657 0.657
Avnet Europe
TLP250(F) 69,400 Buy Now »
USD
0.767 0.657
Distrelec
TLP 250(F) 725 Buy Now »
EUR
1.49 1.24 1.21 1.21 1.21
Rutronik
IRCOUP2122 0 ··
USD
0.780
RS Components
1000151 4,155 Buy Now »
Avnet Asia 2
TLP250F 0 ··
TLP250(F) 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
TLP250(F) 5,000 Buy Now »
USD
1.10 1.04 0.999
Quest
TLP250(F) 220 Buy Now »
USD
5.70 2.85 2.66 2.47 2.47
Ewing Components
TLP250F 14,066 Send RFQ »
TME
TLP250F 533 Buy Now »
USD
1.38 1.25 0.930 0.930 0.930
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TLP250(F) Contact Send RFQ »
North Star Micro
TLP250(F) Contact ··

Descriptions

COUPLER IGBT 0,4A 2500VRMS DIP8
Rutronik
OPTOISO 2.5KV GATE DRIVER 8DIP
Digi-Key
Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP
Chip One Stop Global
Optocoupler; THT; Channels:1; Out: IGBT driver; DIP8; 1.5A
TME
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP
Avnet Europe
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP
Avnet
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP
Avnet Asia
Optocoupler Drive Push-Pull 1-CH 30V 600V 8-Pin PDIP
Verical
Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP
Chip One Stop Japan
MOSFET drive opto-isolator TLP250(F)
RS Components
Optocoupler [Toshiba Components] TLP 250(F) Optocoupler
Distrelec
Optoc. 2,5kV MOSFET Dr. 1,5A DIP8
Schukat
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP
North Star Micro

Technical Specifications

Lead-Free Status Lead Free
Case / Package / Footprint DIP
RoHS Compliant
Number of Circuits 1
Mounting Type Through Hole
Number of Channels 1
Number of Pins 8
Input Voltage (DC) 1.6 V

Documents

Arrow
Datasheet 3 pages 7 years ago
TME
Datasheet 7 pages 7 years ago
Datasheet 7 pages 19 years ago
Verical
Datasheet 3 pages 7 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Factory Futures
Datasheet 80 pages 5 years ago

Images

Alternate Names

TOSH TLP250(F)
TOS TLP250(F)
SMK TLP250(F)
TSENG TLP250(F)
TOSHIB TLP250(F)
TOSHI TLP250(F)
TOSHIBA CORP TLP250(F)
TSH TLP250(F)
MARKTECH OPTOELECTRONICS TLP250(F)
Toshiba Corporation TLP250(F)
TOSHIBA ELECTRONIC COMPONENTS TLP250(F)
TOSHIBAPb TLP250(F)
TOSHIBA-PB FREE TLP250(F)
TOSHIBA AMERICA TLP250(F)
TOSHIBA ELECTRONICS TLP250(F)
TOBHIBA TLP250(F)
TOSHIBA SEMI TLP250(F)
Toshiba Semiconductor and Storage TLP250(F)
TOSHIAB TLP250(F)
TSHBA TLP250(F)
TOSHIBA ELECTRONICS ASIA LTD TLP250(F)
TOSHIBAMC TLP250(F)
Toshiba America Electronic Components TLP250(F)
TOSHIBAL TLP250(F)
Toshiba America Electronic Components Inc TLP250(F)

Search for other parts like TLP250 »