Toshiba TLP185(GR,E(O

Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 20 Ma, Sop, 4 Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio300 %
Fall Time9 µs
Forward Current20 mA
Forward Voltage1.25 V
Input Current16 mA
Isolation Voltage3.75 kV
Max Collector Current10 mA
Max Input Current20 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Power Dissipation200 mW
Manufacturer Package Identifier11-4M1S
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage80 V
Power Dissipation200 mW
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Rise Time5 µs
Turn-Off Delay Time9 µs
Turn-On Delay Time9 µs
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TLP185(GR,E(O.

TME
Datasheet11 pages12 years ago
Upverter
Datasheet11 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP185(GR,E(O.

Related Parts

Descriptions

Descriptions of Toshiba TLP185(GR,E(O provided by its distributors.

Transistor Output Optocoupler, 1, 3.75 Kv, 100 %, 20 Ma, Sop, 4 Rohs Compliant: Yes
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO
OPTOCOUPLER, DC-INP, CTR100-300; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 20mA; Isolation Voltage: 3.75kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 80V; Prod

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP185(GR,E(O""
  • TLP185(GR.E(O
  • TLP185(GRE(O

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio300 %
Fall Time9 µs
Forward Current20 mA
Forward Voltage1.25 V
Input Current16 mA
Isolation Voltage3.75 kV
Max Collector Current10 mA
Max Input Current20 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Power Dissipation200 mW
Manufacturer Package Identifier11-4M1S
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage80 V
Power Dissipation200 mW
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Rise Time5 µs
Turn-Off Delay Time9 µs
Turn-On Delay Time9 µs
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TLP185(GR,E(O.

TME
Datasheet11 pages12 years ago
Upverter
Datasheet11 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant