Toshiba TLP181

Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN Mfsop T/r / Optocoupler Trans SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Forward Current50 mA
Forward Voltage1.3 V
Max Input Current50 mA
Max Operating Temperature110 °C
Max Power Dissipation200 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel1 mA
Output Voltage80 V
PackagingTape and Reel
Power Dissipation200 mW
Reverse Breakdown Voltage5 V
Rise Time2 µs
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Toshiba TLP181.

DigiKey
Datasheet9 pages16 years ago
B+D Enterprises
Datasheet8 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP181.

Descriptions

Descriptions of Toshiba TLP181 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R / OPTOCOUPLER TRANS SOIC
PHOTOCOUPLER IRED AND PHOTO-TRANSISTOR Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C1, SO-6/4
Optoisolator Transistor Output 3750Vrms 1 Channel 6-MFSOP, 4 Lead
OPTOCOUPLER TRANS 3.75KVRMS 6SO
French Electronic Distributor since 1988

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP181..

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Forward Current50 mA
Forward Voltage1.3 V
Max Input Current50 mA
Max Operating Temperature110 °C
Max Power Dissipation200 mW
Min Operating Temperature-25 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel1 mA
Output Voltage80 V
PackagingTape and Reel
Power Dissipation200 mW
Reverse Breakdown Voltage5 V
Rise Time2 µs
Voltage5 V

Documents

Download datasheets and manufacturer documentation for Toshiba TLP181.

DigiKey
Datasheet9 pages16 years ago
B+D Enterprises
Datasheet8 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant