Toshiba TLP126(TPR,F)

AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio1200 %
Fall Time8 µs
Forward Current50 mA
Forward Voltage1.3 V
Isolation Voltage3.75 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingCut Tape (CT)
Power Dissipation200 mW
Rise Time8 µs

Documents

Download datasheets and manufacturer documentation for Toshiba TLP126(TPR,F).

_legacy Avnet
Datasheet8 pages14 years ago
Verical
Datasheet8 pages16 years ago
DigiKey
Datasheet8 pages21 years ago
iiiC
Datasheet8 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP126(TPR,F).

Related Parts

Descriptions

Descriptions of Toshiba TLP126(TPR,F) provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R
Compliant Surface Mount 8 µs Lead Free Cut Tape (CT) 8 µs SMD/SMT 4
COUPLER AC 100-1200% 1mA 80V 1A
OPTOISOLTR 3.75KV TRANS 6-MFSOP

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP 126(TPR,F)
  • TLP126TPRF

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio1200 %
Fall Time8 µs
Forward Current50 mA
Forward Voltage1.3 V
Isolation Voltage3.75 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingCut Tape (CT)
Power Dissipation200 mW
Rise Time8 µs

Documents

Download datasheets and manufacturer documentation for Toshiba TLP126(TPR,F).

_legacy Avnet
Datasheet8 pages14 years ago
Verical
Datasheet8 pages16 years ago
DigiKey
Datasheet8 pages21 years ago
iiiC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant