Vishay TLMY1000-GS08

LED Uni-Color Yellow 591nm Automotive 2-Pin Chip 0603(1608Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorYellow
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Dominant Wavelength588 nm
Forward Current2 mA
Forward Voltage1.8 V
Illumination ColorYellow
Lens StyleClear, Rectangular
Luminous Intensity7.5 mcd
Max Junction Temperature (Tj)120 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength591 nm
Power Dissipation40 mW
Power Rating40 mW
Reverse Voltage6 V
Schedule B8541402000
Test Current2 mA
Viewing Angle80 °
Wavelength588 nm
Dimensions
Depth800 µm
Height600 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay TLMY1000-GS08.

Farnell
Datasheet11 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet12 pages18 years ago
element14 APAC
Datasheet10 pages10 years ago
Datasheet10 pages7 years ago
_legacy Avnet
Datasheet10 pages11 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet11 pages15 years ago
Datasheet10 pages5 years ago
TME
Datasheet10 pages7 years ago
Burklin Elektronik
Datasheet10 pages8 years ago
Arrow Electronics
Datasheet10 pages11 years ago

Inventory History

3 month trend:
-10.08%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TLMY1000-GS08.

Related Parts

Descriptions

Descriptions of Vishay TLMY1000-GS08 provided by its distributors.

LED Uni-Color Yellow 591nm Automotive 2-Pin Chip 0603(1608Metric) T/R
Yellow 0603 160º 15 mA 1.8 V 7.5 mcd Surface Mount LED
CHIPLED( 0603-LED) LC YEL; LED Colour: Yellow; LED Mounting: SMD; Forward Current If: 2mA; Forward Voltage: 1.8V; Wavelength Typ: 595nm; Luminous Intensity: 7.5mcd; Viewing Angle: 80°; Lens Shape: Rectangular; Automotive Qualification Standard: AEC-Q100; MSL: MSL 2 - 1 year; Bulb Size: 0.8mm x 1.6mm; Dominant Wavelength: 588nm; Forward Current If Max: 2mA; Forward Voltage VF Max: 2.6V; LED / Lamp Size: 0603; LED Type: Standard; Luminous Intensity Typ: 7.5mcd; No. of Pins: 2Pins; Peak Wavelength: 591nm
SMD LED Case Style = Top Mount / LED Colour = Yellow / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 8 / Series = TL / Peak Wavelength nm = 595 / Bulb Package = 0603 / Viewing Angle ° = 160 / Forward Voltage (Vf) V = 2.6 / Forward Current (If) mA = 20

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLMY-1000-GS08
  • TLMY1000-GS08.
  • TLMY1000GS08

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorYellow
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High100 °C
Dominant Wavelength588 nm
Forward Current2 mA
Forward Voltage1.8 V
Illumination ColorYellow
Lens StyleClear, Rectangular
Luminous Intensity7.5 mcd
Max Junction Temperature (Tj)120 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength591 nm
Power Dissipation40 mW
Power Rating40 mW
Reverse Voltage6 V
Schedule B8541402000
Test Current2 mA
Viewing Angle80 °
Wavelength588 nm
Dimensions
Depth800 µm
Height600 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay TLMY1000-GS08.

Farnell
Datasheet11 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet12 pages18 years ago
element14 APAC
Datasheet10 pages10 years ago
Datasheet10 pages7 years ago
_legacy Avnet
Datasheet10 pages11 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet11 pages15 years ago
Datasheet10 pages5 years ago
TME
Datasheet10 pages7 years ago
Burklin Elektronik
Datasheet10 pages8 years ago
Arrow Electronics
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago