Vishay TLLY4401

Yellow 3 mm 50° 2 mA 2.4 V 2 mcd Tinted Diffused Through Hole LED - T-1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TLLY4401 94 Buy Now »
USD
0.466 0.330 0.238 0.132 0.128
Verical
TLLY4401 2,015 Buy Now »
USD
0.078
Digi-Key
TLLY4401-ND 3,586 Buy Now »
USD
0.500 0.358 0.234 0.131 0.110
Avnet
TLLY4401 0 ··
USD
0.088 0.086 0.078 0.078 0.078
Newark 2
58K2502 3,007 Buy Now »
USD
0.546 0.381 0.258 0.171 0.135
98K1569 1,857 Buy Now »
USD
0.633 0.490 0.317 0.276
Chip One Stop Japan
C1S803601194398 94 Buy Now »
JPY
16.40 16.40 16.40
Mouser
78-TLLY4401 6,222 Buy Now »
USD
0.420 0.292 0.197 0.131 0.102
Future Electronics
TLLY4401 0 ··
USD
0.112 0.112 0.112 0.110 0.110
TTI
TLLY4401 0 ··
Farnell
1045506 13,176 Buy Now »
GBP
0.208 0.171 0.133 0.064
element14 APAC
1045506 5,314 Buy Now »
SGD
0.680 0.473 0.319 0.212 0.165
RS Components
7082793 8,325 Buy Now »
GBP
0.153 0.103 0.103
Rutronik
LED7372 0 ··
EUR
0.086
Avnet Europe
TLLY4401 0 ··
EUR
0.077
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
TLLY4401 870 ··
Quest
TLLY4401 3,224 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
TLLY4401 Contact ··
North Star Micro
TLLY4401 Contact ··
Touchstone Systems
TLLY4401 Contact Send RFQ »
TransparentC
TLLY4401 Contact ··
XS Micro
TLLY4401 Contact ··

Descriptions

LED Uni-Color Yellow 585nm 2-Pin T-1 T/R
Verical
LED Uni-Color Yellow 585nm 2-Pin T-1 T/R
Avnet
3MM LED YLW LC TINT. DIFF
TTI
3MM YELLOW DIFFUSE
Rutronik
LED, Low Current, Yellow, T-1 (3mm), 585 nm, 2.4 V, 2 mA, 2 mcd
Newark
Yellow 3 mm 50° 2 mA 2.4 V 2 mcd Tinted Diffused Through Hole LED - T-1
Future Electronics
LED Uni-Color Yellow 585nm 2-Pin T-1 T/R
Chip One Stop Japan
LED Uni-Color Yellow 585nm T-1
RS Components
LED, 3MM, YELLOW
element14 APAC
LED, 3MM, YELLOW
Farnell
Standard LEDs LC Yellow Tint Diff
Mouser
LED YELLOW DIFF 3.2MM ROUND T/H
Digi-Key

Technical Specifications

RoHS Compliant
Viewing Angle 25 °
Peak Wavelength 585 nm
Luminous Intensity 2 mcd
Wavelength 594 nm
Forward Voltage 2.4 V
Lead-Free Status Lead Free
Voltage Rating (DC) 2.4 V
Mounting Type Through Hole Radial
Color Yellow
Size-Diameter 3.2 mm
Lead Length 23 mm
Power Dissipation 20 mW
Packaging Bulk
Lens Type Diffused
Number of Pins 2

Documents

Farnell
Datasheet 9 pages 10 months ago
Verical
Datasheet 8 pages 8 years ago
Datasheet 9 pages 5 years ago
Datasheet 9 pages 3 years ago
Datasheet 8 pages 7 years ago
Allied Electronics
Datasheet 7 pages 12 years ago
Datasheet 3 pages 9 years ago
Mouser
Datasheet 8 pages 9 years ago
Newark
Datasheet 8 pages 10 years ago
Datasheet 9 pages 2 years ago
Arrow
Datasheet 9 pages 4 years ago
element14 APAC
Datasheet 7 pages 20 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS TLLY4401
VISH TLLY4401
VISHA TLLY4401
VISHAY THIN FILM TLLY4401
VISHAY INTERTECHNOLOGY INC TLLY4401
VISHAY INTERTECHNOLOGY TLLY4401
VISHY TLLY4401
VSHY TLLY4401
VSH TLLY4401
VISAHY TLLY4401
VISH/IR TLLY4401
VISHAY ELECTRONIC TLLY4401
VSHAY TLLY4401
VISHAY INTERTECHNOLOGY ASIA PTE LTD TLLY4401
VISHAY FOIL RESISTORS TLLY4401
VISHAY INTERTECHNOLOGY ASIA PT TLLY4401
VISHAY AMERICAS INC TLLY4401
VISHAY AMERICAS TLLY4401
VISHAY ELECTRO-FILMS TLLY4401
VISHAY COMPONENTS TLLY4401
VISHAY COMPONENTS NEDERLAND TLLY4401
VISHAY FOIL RESISTORS / VPG TLLY4401
Vishay Semiconductors TLLY4401
VISHAY INTERTEC TLLY4401
VISHAY PRECISION GROUP TLLY4401
Vishay Intertechnology Inc. TLLY4401

Search for other parts like TLLY4401 »