Texas Instruments TLK1201AIRCP

Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins64
Weight226.909583 mg
Technical
Data Rate1.3 Gbps
Max Operating Temperature85 °C
Max Supply Current90 mA
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current90 mA
Number of Channels1
Number of Ports1
Number of Receivers1
Number of Transceivers1
Operating Supply Voltage2.5 V
PackagingBulk
TerminationSMD/SMT
Dimensions
Height800 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1201AIRCP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet22 pages16 years ago
element14 APAC
Datasheet21 pages7 years ago
Augswan
Datasheet17 pages7 years ago
iiiC
Datasheet23 pages11 years ago
Farnell
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet21 pages15 years ago
Jameco
Datasheet23 pages15 years ago
DigiKey
Datasheet22 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.08
$ 5.24
$ 5.24
$ 4.54
Stock
250,998
311,795
237,009
131,761
Authorized Distributors
1
1
1
1
Case/Package
-
-
-
-
Number of Pins
64
64
64
64
Logic Function
-
-
-
-
Interface
-
-
-
-
Number of Drivers
-
-
-
-
Number of Receivers
1
1
1
1
Data Rate
1.3 Gbps
1.3 Gbps
1.3 Gbps
1.3 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK1201AIRCP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLK1201AIRCP provided by its distributors.

Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
Ethernet TXRX Single Chip 1-Port 2.5V 1.3Gbps 64-Pin HVQFP EP Tray
SMD/SMT ROHS3Compliant GULL WING Full Transceiver -40C~85C 1.3Gbps 226.909583mg 90mA
Serializers and Deserializers Gbps Ethernet Trncvr W/Half Rate Option
ETHERNET TRANSCEIVER, 1.3GBPS, HVQFP-64
IC TRANSCEIVER FULL 1/1 64HVQFP
GIGABIT ETHERNET TRANS W/HALF RATE OPT<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins64
Weight226.909583 mg
Technical
Data Rate1.3 Gbps
Max Operating Temperature85 °C
Max Supply Current90 mA
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current90 mA
Number of Channels1
Number of Ports1
Number of Receivers1
Number of Transceivers1
Operating Supply Voltage2.5 V
PackagingBulk
TerminationSMD/SMT
Dimensions
Height800 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1201AIRCP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet22 pages16 years ago
element14 APAC
Datasheet21 pages7 years ago
Augswan
Datasheet17 pages7 years ago
iiiC
Datasheet23 pages11 years ago
Farnell
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet21 pages15 years ago
Jameco
Datasheet23 pages15 years ago
DigiKey
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago