KYOCERA AVX TLJP476M006R0700

Cap Tant 47UF 20% 6.3V 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current2.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current263 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length2.0574 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLJP476M006R0700.

AVX
Datasheet5 pages8 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.997
$ 0.754
Stock
2,500
66,895
Authorized Distributors
3
7
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
-
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
900 mΩ
Leakage Current
2.8 µA
2.8 µA
Dissipation Factor
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TLJP476M006R0700.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TLJP476M006R0700 provided by its distributors.

CAP TANT 47UF 20% 6.3V 0805
TANTALUM CHIP & RADIAL TLJ TANTALUM CHIPS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current2.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Ripple Current263 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length2.0574 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLJP476M006R0700.

AVX
Datasheet5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago