See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
TLHY5200 12,000 ··

Technical Specifications

Size-Diameter 5.8 mm
Luminous Intensity 50 mcd
Forward Voltage 2.4 V
Color Yellow
Viewing Angle 14 °
Lens Color Yellow
Peak Wavelength 585 nm
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Mounting Type Through Hole
Power Dissipation 100 mW

Documents

element14
Datasheet 9 pages 7 years ago
Datasheet 9 pages 7 years ago
Datasheet 9 pages 3 years ago
Future Electronics
Datasheet 9 pages 3 years ago
element14 APAC
Datasheet 9 pages 5 years ago
Newark
Datasheet 9 pages 10 years ago
Allied Electronics
Datasheet 4 pages 9 years ago
Datasheet 8 pages 12 years ago
Mouser
Datasheet 9 pages 9 years ago

Images

Alternate Names

TEMIC SDS GMBH MARKE TLHY5200
TEMIC SEMI TLHY5200
TEMIC SEMICONDUCTORS TLHY5200
Temic Semiconductors [Matra-Harris] TLHY5200
TEMIC-TFK TLHY5200

Search for other parts like TLHY5200 »