Vishay TLHG4900

LED, GREEN, T-1 (3mm), 37MCD, 575NM; LED; LED Color: Green; Bulb Size: T-1 (3mm); Wavelength Typ: 575nm; Forward
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorClear
MountThrough Hole
Number of Pins1
Technical
Dominant Wavelength575 nm
Forward Current10 mA
Forward Voltage2.4 V
Illumination ColorGreen
Lens StyleCircular, Clear, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity37 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength565 nm
Power Dissipation100 mW
Reverse Voltage15 V
Schedule B8541402000
Test Current10 mA
Viewing Angle16 °
Wavelength565 nm
Dimensions
Depth3.2 mm
Height4.5 mm
Lead Length23 mm
Length3.2 mm
Lens Size3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TLHG4900.

element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
Datasheet8 pages12 years ago
Upverter
Datasheet7 pages3 years ago
TME
Datasheet8 pages7 years ago
Newark
Datasheet8 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-3.18%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TLHG4900.

Related Parts

Descriptions

Descriptions of Vishay TLHG4900 provided by its distributors.

LED, GREEN, T-1 (3mm), 37MCD, 575NM; LED; LED Color:Green; Bulb Size:T-1 (3mm); Wavelength Typ:575nm; Forward
LED; Green;37mcd;3.2mmDia.;T-1;+/-16deg;565nm;30mA;2.4V Vf;15V Vr;100m | Vishay / Small Signal & Opto Products (SSP) TLHG4900
LED Forward voltage: 2.4 V Luminous intensity: 37 mcd Operating temperature: -40...100 °C Case colour: Colourless Housing type: Clear Lens size: 3 mm (T1) Light colour: Green Technology: GaP on GaP Rated on-state current: 20 mA Transmission angle: 32 °
Led, 3Mm, Green; Led Colour:Green; Led Mounting:Through Hole; Led Case Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:2.4V; Wavelength Typ:565Nm; Luminous Intensity:37Mcd; Viewing Angle:16°; Lens Shape:Round; Product Rohs Compliant: Yes |Vishay TLHG4900

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHG 4900
  • TLHG4900.
  • TLHG4900..
  • TLHG4900...

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorClear
MountThrough Hole
Number of Pins1
Technical
Dominant Wavelength575 nm
Forward Current10 mA
Forward Voltage2.4 V
Illumination ColorGreen
Lens StyleCircular, Clear, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity37 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength565 nm
Power Dissipation100 mW
Reverse Voltage15 V
Schedule B8541402000
Test Current10 mA
Viewing Angle16 °
Wavelength565 nm
Dimensions
Depth3.2 mm
Height4.5 mm
Lead Length23 mm
Length3.2 mm
Lens Size3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TLHG4900.

element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
Datasheet8 pages12 years ago
Upverter
Datasheet7 pages3 years ago
TME
Datasheet8 pages7 years ago
Newark
Datasheet8 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago