Vishay TLHE5800

LED, YELLOW, T-1 3/4 (5MM), 3.5CD, 590NM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TLHE5800 92 Buy Now »
USD
0.420 0.339 0.334 0.334 0.334
Mouser
78-TLHE5800 1,968 Buy Now »
USD
0.420 0.294 0.199 0.132 0.103
Avnet
TLHE5800 0 ··
USD
0.109
Digi-Key
751-1096-ND 0 ··
USD
0.121
Newark
98K1534 0 ··
TTI
TLHE5800 0 ··
Avnet Europe
TLHE5800 0 ··
USD
0.070
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
TLHE5800 3,000 Buy Now »
USD
0.120 0.120 0.102 0.090 0.090
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
TLHE5800 Contact Send RFQ »
XS Micro
TLHE5800 Contact ··

Descriptions

LED, YELLOW, T-1 3/4 (5MM), 3.5CD, 590NM
Newark
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Avnet
5MM LED YLW WATERCLEAR
TTI
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Avnet Europe
LED YELLOW CLEAR 5MM ROUND T/H
Digi-Key
Standard LEDs Yellow Clr Non-Diff
Mouser
LED, 5MM, YELLOW
element14 APAC
LED, 5MM, YELLOW
Farnell

Technical Specifications

Size-Diameter 5.5 mm
Number of Pins 2
Wavelength 3.5 µm 594 nm
Luminous Intensity 3.5 cd
RoHS Compliant
Mounting Type Through Hole
Voltage Rating (DC) 2.6 V
Viewing Angle 4 °
Lens Color Yellow
Forward Voltage 2 V
Lead Length 24 mm
Lens Type Non-Diffused
Color Yellow
Peak Wavelength 590 nm
Power Dissipation 80 mW
Packaging Bulk

Documents

Farnell
Datasheet 4 pages 1 year ago
Newark
Datasheet 4 pages 3 years ago
Datasheet 6 pages 11 years ago
Allied Electronics
Datasheet 5 pages 12 years ago
Datasheet 3 pages 8 years ago
Mouser
Datasheet 6 pages 9 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS TLHE5800
VISH TLHE5800
VISHA TLHE5800
VISHAY THIN FILM TLHE5800
VISHAY INTERTECHNOLOGY INC TLHE5800
VISHAY INTERTECHNOLOGY TLHE5800
VISHY TLHE5800
VSHY TLHE5800
VSH TLHE5800
VISAHY TLHE5800
VISH/IR TLHE5800
VISHAY ELECTRONIC TLHE5800
VSHAY TLHE5800
VISHAY INTERTECHNOLOGY ASIA PTE LTD TLHE5800
VISHAY FOIL RESISTORS TLHE5800
VISHAY INTERTECHNOLOGY ASIA PT TLHE5800
VISHAY AMERICAS INC TLHE5800
VISHAY AMERICAS TLHE5800
VISHAY ELECTRO-FILMS TLHE5800
VISHAY COMPONENTS TLHE5800
VISHAY COMPONENTS NEDERLAND TLHE5800
VISHAY FOIL RESISTORS / VPG TLHE5800
Vishay Semiconductors TLHE5800
VISHAY INTERTEC TLHE5800
VISHAY PRECISION GROUP TLHE5800
Vishay Intertechnology Inc. TLHE5800

Search for other parts like TLHE5800 »