Infineon TLF35584QKVS2XUMA2

TLF35584 Series 40 V 70 uA Boost/Buck DC/DC Switching Regulator - PG-LQFP-64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Voltage3.3 V
Package Quantity1900
PackagingTape & Reel
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Infineon TLF35584QKVS2XUMA2.

Inventory History

3 month trend:
-2.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon TLF35584QKVS2XUMA2.

Descriptions

Descriptions of Infineon TLF35584QKVS2XUMA2 provided by its distributors.

TLF35584 Series 40 V 70 uA Boost/Buck DC/DC Switching Regulator - PG-LQFP-64
Conv DC-DC Step Down/Step Up Single-Out Automotive AEC-Q100 64-Pin LQFP EP T/R
For datasheet and further support, please contact your sales representative or the Technical Assistance Center (TAC), PG-LQFP-64, RoHS
Infineon SCT
Functional Safety: | Summary of Features: C (main, ADC/reference, StBy); Transceivers; Sensors | Benefits: Efficiency and flexibility; Enables ASIL-D on system level; Easy ISO26262 implementation by full documentation set | Target Applications: Engine Management; Transmission; Transfer Case; Integrated Starter Generator

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001613990
  • TLF35584QKVS2

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Voltage3.3 V
Package Quantity1900
PackagingTape & Reel
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Infineon TLF35584QKVS2XUMA2.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements