Infineon TLE9879QXA40XUMA2

MCU 32-bit ARM Cortex M3 RISC 128KB Flash Automotive 48-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Bus Width32 b
Frequency40 MHz
InterfaceLIN, UART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage28 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Nominal Supply Current30 mA
Number of A/D Converters2
Number of ADC Channels1
Number of I/Os10
Number of Timers/Counters4
Package Quantity2500
PackagingTape & Reel
RAM Size6 kB
Schedule B8542310000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Infineon TLE9879QXA40XUMA2.

Newark
Datasheet126 pages7 years ago

Inventory History

3 month trend:
+636%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon TLE9879QXA40XUMA2.

Descriptions

Descriptions of Infineon TLE9879QXA40XUMA2 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash Automotive 48-Pin VQFN EP T/R
MCU, 32BIT, 40MHZ, HVQFN-48; Product Range: TLE987x Series Microcontrollers; Architecture: ARM Cortex-M3; MCU Core Size: 32bit; Program Memory Size: 128KB; RAM Memory Size: 6KB; CPU Speed: 40MHz; No. of I/O's: 10I/O's; MCU Case Style: HVQFN; No. of Pins: 48Pins; Embedded Interface Type: LIN, UART; MCU Applications: Automotive; Supply Voltage Min: 5.5V; Supply Voltage Max: 28V; MCU Family: -; MCU Series: TLE987x; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
The TLE9879QXA40 is part of the TLE987x product family. The TLE9879QXA40 is a single chip 3-Phase motor driver that integrates the industry standard ARM Cortex M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads. It includes an on-chip linear voltage regulator to supply external loads. | Summary of Features: Six current programmable Drivers with charge pump for N-Channel MOSFET; Integrated LIN transceiver compatible with LIN 2.2 and SAEJ2602; Two Full duplex serial interface (UART) with LIN support; Two Synchronous serial channel (SSC); On-chip OSC and PLL for clock generation; One high voltage monitoring input with wake up functionality; High speed Operational amplifier for motor current sensing via shunt; Measurement unit: 8-bit ADC module with 10 multiplexed inputs 10-bit ADC module with 8 multiplexed inputs, 5 external Analog inputs On chip temperature and battery voltage measurement unit; Independent Programmable window watchdog; 5V/1.5V Internal supplies; External Supply (VDDEXT): 5V+/-2% @ 20mA; Power saving modes: MCU slow-down Mode Sleep Mode Stop Mode Cyclic wake-up Sleep Mode | Target Applications: Fuel pump; HVAC blower; Engine cooling fan; Water pumps; BLDC pumps and fans; Sensor-less and sensor-based BLDC motor applications controlled by the Local Interconnect Network (LIN) or PWM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001583434
  • TLE9879QXA40

Technical Specifications

Technical
Data Bus Width32 b
Frequency40 MHz
InterfaceLIN, UART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage28 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Nominal Supply Current30 mA
Number of A/D Converters2
Number of ADC Channels1
Number of I/Os10
Number of Timers/Counters4
Package Quantity2500
PackagingTape & Reel
RAM Size6 kB
Schedule B8542310000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Infineon TLE9879QXA40XUMA2.

Newark
Datasheet126 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements