Infineon TLE6240GP

Power Switch Lo Side 0.5A Automotive 36-Pin DSO EP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
TLE6240GPCT-ND 2,326 Buy Now »
USD
8.52 7.69 6.37 6.37 6.37
TLE6240GPDKR-ND 2,326 Buy Now »
USD
8.52 7.69 6.37 6.37 6.37
TLE6240GPTR-ND 1,600 Buy Now »
USD
5.39 4.69
Verical
TLE6240GP 800 Buy Now »
USD
12.55 10.73 8.28 8.11 8.11
Newark
50Y7907 268 Buy Now »
USD
13.68 11.56 8.85 6.18 5.27
Mouser
726-TLE6240GP 213 Buy Now »
USD
8.26 7.47 6.18 4.53 4.53
Farnell
2480895RL 296 Buy Now »
GBP
9.96 9.96 7.11 4.98 4.59
element14 APAC
2480895 321 Buy Now »
SGD
9.55 9.55 8.72 7.95 7.63
Rutronik
ICIFP45173 800 Buy Now »
USD
5.33 5.01
Avnet Europe
TLE6240GP 0 ··
USD
4.51 4.51
Avnet Asia
TLE6240GP 0 ··
USD
6.97 5.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TLE6240GP 225 Buy Now »
USD
10.44 5.22 4.87 4.52 4.52
Abtronics
TLE6240GPAUMA1 844 ··
STLAA.com
TLE6240GPAUMA1 1,920 ··
Abacus Technologies
TLE6240GP 200 ··
Ewing Components
TLE6240GP 7,004 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TLE6240GP Contact ··
USD
7.04 7.04

Descriptions

POWER LOAD SW, LOW-SIDE, 5.5V, SOIC-36
element14 APAC
IC SW SMART 16-CH LOWSIDE PDSO36
Digi-Key
Power Switch Lo Side 0.5A Automotive 36-Pin DSO EP
Verical
IC SW SMART 16-CH LOWSIDE PDSO36 - TLE6240GP
iiiC
16-fold Low-Side Switch in Smart Power Technology (SPT) with a Serial Peripheral Interface (SPI) and 16 open drain DMOS output stages. The TLE6240GP is protected by embedded protection functions and designed for automotive and industrial applications. The output stages are controlled via SPI Interface. Additionally 8 channels can be controlled direct in parallel for PWM applications. Therefore the TLE6240GP is particularly suitable for engine management and powertrain systems, safety and body applications. | Summary of Features: Short Circuit Protection; Overtemperature Protection; Overvoltage Protection; 16 bit Serial Data Input and Diagnostic Output (2 bit/channel for Open Load- and Short to GND detection); Direct Parallel Control of eight channels for PWM Applications; Parallel Inputs High or Low Active programmable; General Fault Flag; Low Quiescent Current; Compatible with 3 V Microcontrollers; Electrostatic discharge (ESD) Protection; Green Product (RoHS compliant); AEC Qualified | |
Infineon
Power Switch Lo Side 0.5A 36-Pin DSO T/R
Avnet Asia
Power Switch Lo Side 0.5A 36-Pin DSO T/R
Avnet Europe
16xLSS 3.2A 60V SO-36 SMD
Rutronik
POWER LOAD SW, LOW-SIDE, 5.5V, SOIC-36
Farnell
POWER LOAD SW, LOW-SIDE, 5.5V, SOIC-36
Newark

Technical Specifications

RoHS Compliant
Number of Outputs 16
Number of Pins 36
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Input Voltage (DC) 5.5 V

Documents

Farnell
Datasheet 37 pages 6 years ago
iiiC
Datasheet
Compliance Statements
Conflict Mineral Statement

Images

Alternate Names

INFINEON TECHNOLOGIES TLE6240GP
INF TLE6240GP
INFIN TLE6240GP
INFI TLE6240GP
INFINION TLE6240GP
INFINE TLE6240GP
INFINEO TLE6240GP
SIM TLE6240GP
INFENION TLE6240GP
INFIEON TLE6240GP
INFINEN TLE6240GP
INFINEON TECH TLE6240GP
IFT TLE6240GP
IFX TLE6240GP
INFN TLE6240GP
INFINEON/SIEMENS TLE6240GP
INFINEON TECHNO TLE6240GP
INFINEON TECHNOLOGIES (ASIA TLE6240GP
INFINEON/PBF TLE6240GP
INFINEON TEC TLE6240GP
InfineonPb TLE6240GP
Infineon Technologies Americas Inc TLE6240GP
INFIENON TLE6240GP
Infineon Technologie TLE6240GP
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD TLE6240GP

Search for other parts like TLE6240 »