Infineon TLE42712GATMA1

LDO Regulator Pos 5V 0.55A Automotive 8-Pin(7+Tab) D2PAK / IC REG LDO 5V 0.55A TO263-7
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Accuracy2 %
Dropout Voltage350 mV
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current550 mA
Max Supply Voltage40 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current550 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
Package Quantity1000
PackagingTape & Reel
PolarityPositive
Quiescent Current800 A
Schedule B8542390000
Watchdog TimerYes
Dimensions
Height4.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon TLE42712GATMA1.

Newark
Datasheet23 pages16 years ago
Arrow Electronics
Datasheet23 pages16 years ago
iiiC
Datasheet23 pages0 years ago
Datasheet23 pages0 years ago

Inventory History

3 month trend:
-0.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon TLE42712GATMA1.

Related Parts

Descriptions

Descriptions of Infineon TLE42712GATMA1 provided by its distributors.

LDO Regulator Pos 5V 0.55A Automotive 8-Pin(7+Tab) D2PAK / IC REG LDO 5V 0.55A TO263-7
IC, LDO REG, 5V, 550MA, TO263-7; Primary Input Voltage:40V; Output Voltage Fixed
Fixed LDO Voltage Regulator, 6V to 40V, 350mV Dropout, 5Vout, 800mAout, TO-263-7
TLE42712 Series 5 V 550 mA Low Drop Fixed Voltage Regulator - PG-TO-263-7
5-V LOW-DROP FIXED VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO7
IC, LDO REG, 5V, 550MA, TO263-7; Primary Input Voltage:40V; Output Voltage Fixed:5V; Dropout Voltage Vdo:350mV; Voltage Regulator Case Style:TO-263; No. of Pins:7; Output Current:800mA; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Input Voltage Max:40V; Input Voltage Min:6V; Operating Temperature Range:-40°C to +150°C
The TLE4271-2 is functional and electrical identical to TLE4271.The device is a 5-V low drop fixed voltage regulator. The maximum input voltage is 42 V (65 V, 400 ms). Up to an input voltage of 26 V and for an output current up to 550 mA it regulates the output voltage within a 2% accuracy. The short circuit protection limits the output current of more than 650 mA. | Summary of Features: Output voltage tolerance 2%; Low-drop voltage; Integrated overtemperature protection; Reverse polarity protection; Input voltage up to 42 V; Overvoltage protection up to 65 V ( 400 ms); Short-circuit proof; Suitable for use in automotive electronics; Wide temperature range; Adjustable reset and watchdog time; Green Product (RoHS compliant); AEC Qualified | Benefits: Robust protection features; Wide input operation and temperature range; Integrated overvoltage detection | Target Applications: Automotive general; Truck(commercial vehicle) control units

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000300945
  • TLE 4271-2 G
  • TLE-4271-2G
  • TLE4271-2 G
  • TLE4271-2-G
  • TLE4271-2G
  • TLE42712G

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Accuracy2 %
Dropout Voltage350 mV
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current550 mA
Max Supply Voltage40 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current550 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
Package Quantity1000
PackagingTape & Reel
PolarityPositive
Quiescent Current800 A
Schedule B8542390000
Watchdog TimerYes
Dimensions
Height4.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon TLE42712GATMA1.

Newark
Datasheet23 pages16 years ago
Arrow Electronics
Datasheet23 pages16 years ago
iiiC
Datasheet23 pages0 years ago
Datasheet23 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements