Texas Instruments TLE2426CLP

Virtual ground reference [Texas Instruments] TLE2426CLP Virtual ground reference

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1994-ND 2,447 Buy Now »
USD
2.09 1.88 1.51 1.03 0.887
Avnet
TLE2426CLP 700 Buy Now »
USD
1.98 1.69 1.35 1.35 1.35
Verical 2
TLE2426CLP 125 Buy Now »
USD
0.906 0.906 0.906
TLE2426CLP 10,000 Buy Now »
USD
0.936 0.936
Arrow
TLE2426CLP 125 Buy Now »
USD
1.03 0.965 0.906 0.862 0.850
TI store
TLE2426CLP 2,989 Buy Now »
USD
2.20 1.99 1.60 0.840 0.840
Rochester Electronics
TLE2426CLP 11,850 Buy Now »
USD
1.29 1.29 1.14 1.04 1.04
Chip One Stop Global 3
C1S746201319667 10,001 Buy Now »
USD
1.79 1.14 0.863 0.813
C1S746200101441 125 Buy Now »
USD
1.16 0.992 0.992 0.992
C1S746204121045 4,000 Buy Now »
USD
1.31 1.15
Mouser
595-TLE2426CLP 1,048 Buy Now »
USD
2.08 1.77 1.42 1.02 0.920
Newark
88K1249 0 ··
USD
2.08 1.78 1.43 1.03 0.888
Farnell
8454817 0 ··
GBP
0.851 0.705 0.632 0.632 0.632
element14 APAC
2120226 350 Buy Now »
SGD
3.26 2.77 2.23 1.60 1.35
Avnet Europe
TLE2426CLP 50 Buy Now »
USD
1.01 0.935
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
TLE2426CLP 778 ··
USD
0.851 0.851 0.851 0.851 0.851
Quest
TLE2426CLP 46 Buy Now »
USD
2.12 1.59 1.32 1.32 1.32
STLAA.com
TLE2426CLP 1,200 ··
Abacus Technologies
TLE2426CLP 12,500 ··
GreenTree Electronics
TLE2426CLP 72 Send RFQ »
Distrelec
TLE2426CLP 829 Buy Now »
EUR
1.69 1.52 1.24 1.13 1.13
RS Components
284220 390 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TLE2426CLP Contact ··
USD
1.55 1.55 1.55
North Star Micro
TLE2426CLP Contact ··

Descriptions

Virtual ground reference [Texas Instruments] TLE2426CLP Virtual ground reference
Distrelec
V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk
Avnet Europe
The ' ail Splitter' Precision Virtual Ground 3-TO-92
Texas Instruments
VOLTAGE REF, VIRTUAL GRND, 2V-20V, TO-92-3
element14 APAC
IC VREF GND REF ADJ TO92-3
Digi-Key
IC VREF GND REF PREC ADJ TO-92-3 - TLE2426CLP
iiiC
Precision virtual ground TLE2426CLP
RS Components
VOLTAGE REF, VIRTUAL GRND, 2V-20V, TO-92
Farnell
V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk
Avnet
Special Function IC; Supply Voltage Min:4V; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; IC Function:Virtual Ground IC ;RoHS Compliant: Yes
Newark
V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk
Verical
V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk
Chip One Stop Global
Application Specific Multi-Output Solutions 1/2Railvtl Gnd
Mouser

Technical Specifications

Case / Package / Footprint TO-92 SOIC PDIP
Number of Channels 1
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 3
Input Voltage (DC) 40 V (max)
Lifecycle Status Active
Mounting Type Surface Mount
Output Current 20 mA 20 mA (max)
Supply Voltage (DC) 4 V (min)
Lead-Free Status Lead Free
Packaging Bulk

Documents

Texas Instruments
Official datasheet
Technical Drawing 3 pages 3 years ago
Datasheet 29 pages 5 years ago
Newark
Datasheet 30 pages 9 months ago
Datasheet 30 pages 2 years ago
Factory Futures
Datasheet 30 pages 3 years ago
iiiC
Datasheet 30 pages 4 years ago
Digi-Key
Datasheet 27 pages 11 years ago
Mouser
Datasheet 29 pages 8 years ago
Sierra IC
Datasheet 22 pages 18 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLE2426CLP
TEXAS TLE2426CLP
TEXAS INST TLE2426CLP
TEXAS INSTR TLE2426CLP
TEXAS INSTRUMENT TLE2426CLP
TEXAS INS TLE2426CLP
TEXAS INSTRUMENTS INC TLE2426CLP
TEX TLE2426CLP
TEXAS INSTRUMEN TLE2426CLP
TEXAS INSTRU TLE2426CLP
TI/NS TLE2426CLP
TEXINS TLE2426CLP
TEXAS INSTRUMENTS INCORPORATED TLE2426CLP
TEXASIN TLE2426CLP
Texas Instruments (TI) TLE2426CLP
TEAXS TLE2426CLP
TEXAS INTRUMENTS TLE2426CLP
TEXAS INSTRUM TLE2426CLP
TEXAS INSRUMENT TLE2426CLP
TEXAS IST TLE2426CLP
TI-PB TLE2426CLP
Texas Instruments Rfid Systems TLE2426CLP
TEXINST TLE2426CLP
TEXAS INSRUMENTS TLE2426CLP
TEXAS INTRUMENT TLE2426CLP
Texas Instr. TLE2426CLP
Texas Instruments Inc. TLE2426CLP

Search for other parts like TLE2426 »