Texas Instruments TLE2062ACD

Op Amp Dual High Output Current Amplifier 卤18V 8-Pin SOIC Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.8 MHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.8 MHz
Input Bias Current2 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage18 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Max Supply Current620 µA
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product1.8 MHz
Nominal Supply Current690 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current625 µA
Operating Supply Voltage18 V
Output Current per Channel80 mA
Slew Rate3.4 V/µs
Voltage Gain98.06 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet84 pages9 years ago
Datasheet81 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet78 pages16 years ago
Farnell
Datasheet81 pages6 years ago
Newark
Datasheet75 pages19 years ago
Datasheet84 pages9 years ago
Datasheet81 pages11 years ago
iiiC
Datasheet81 pages11 years ago
Factory Futures
Datasheet81 pages11 years ago
Arrow Electronics
Datasheet81 pages12 years ago
Jameco
Datasheet79 pages15 years ago
Sierra IC
Datasheet59 pages19 years ago

Inventory History

3 month trend:
-0.31%

Alternate Parts

Price @ 1000
$ 4.475
$ 2.548
$ 4.499
Stock
327,644
587,700
72,543
Authorized Distributors
1
5
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062ACD.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2062ACD provided by its distributors.

Op Amp Dual High Output Current Amplifier 卤18V 8-Pin SOIC Tube
Dual, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input operational amplifier 8-SOIC 0 to 70
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE mPOWER OPERATIONAL AMPLIFIERS | IC OPAMP JFET 2 CIRCUIT 8SOIC
IC, OP-AMP, 1.8MHZ, 3.4V/µs, SOIC-8; Op; IC, OP-AMP, 1.8MHZ, 3.4V/µs, SOIC-8; Op Amp Type:High Current; No. of Amplifiers:2; Bandwidth:1.8MHz; Slew Rate:3.4V/µs; Supply Voltage Range:± 3.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.8 MHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.8 MHz
Input Bias Current2 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage18 V
Max I/O Voltage4 mV
Max Operating Temperature85 °C
Max Supply Current620 µA
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product1.8 MHz
Nominal Supply Current690 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current625 µA
Operating Supply Voltage18 V
Output Current per Channel80 mA
Slew Rate3.4 V/µs
Voltage Gain98.06 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet84 pages9 years ago
Datasheet81 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet78 pages16 years ago
Farnell
Datasheet81 pages6 years ago
Newark
Datasheet75 pages19 years ago
Datasheet84 pages9 years ago
Datasheet81 pages11 years ago
iiiC
Datasheet81 pages11 years ago
Factory Futures
Datasheet81 pages11 years ago
Arrow Electronics
Datasheet81 pages12 years ago
Jameco
Datasheet79 pages15 years ago
Sierra IC
Datasheet59 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago