Texas Instruments TLE2027CD

Operational Amplifier, Single, 13 Mhz, 1, 2.8 V/ S, 4V To 19V, Soic, 8 Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth13 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage9 V
Gain Bandwidth Product13 MHz
Input Bias Current90 nA
Input Offset Voltage (Vos)100 µV
Max Dual Supply Voltage19 V
Max I/O Voltage100 µV
Max Operating Temperature70 °C
Min Dual Supply Voltage4 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product13 MHz
Nominal Supply Current5.3 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.8 mA
Operating Supply Voltage19 V
Output Current per Channel50 mA
PackagingRail/Tube
Power Dissipation725 mW
Slew Rate2.8 V/µs
Voltage Gain153.06 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2027CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages16 years ago
element14 APAC
Datasheet46 pages9 years ago
Newark
Datasheet46 pages7 years ago
iiiC
Datasheet46 pages11 years ago
Arrow Electronics
Datasheet46 pages11 years ago
DigiKey
Datasheet41 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Sierra IC
Datasheet35 pages22 years ago

Inventory History

3 month trend:
-22.22%

Alternate Parts

Price @ 1000
$ 1.935
$ 1.128
$ 1.128
Stock
465,095
804,171
804,171
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
13 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.8 mA
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2027CD.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2027CD provided by its distributors.

Operational Amplifier, Single, 13 Mhz, 1, 2.8 V/ S, 4V To 19V, Soic, 8 Rohs Compliant: Yes
Low-Noise Precision Operational Amplifier 8-SOIC
Amplifier; Op Amp; SOIC; 13 MHz (Typ.) @ +25C BW; +/- 4 V (Min.)
Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2027CD .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth13 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage9 V
Gain Bandwidth Product13 MHz
Input Bias Current90 nA
Input Offset Voltage (Vos)100 µV
Max Dual Supply Voltage19 V
Max I/O Voltage100 µV
Max Operating Temperature70 °C
Min Dual Supply Voltage4 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product13 MHz
Nominal Supply Current5.3 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.8 mA
Operating Supply Voltage19 V
Output Current per Channel50 mA
PackagingRail/Tube
Power Dissipation725 mW
Slew Rate2.8 V/µs
Voltage Gain153.06 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2027CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages16 years ago
element14 APAC
Datasheet46 pages9 years ago
Newark
Datasheet46 pages7 years ago
iiiC
Datasheet46 pages11 years ago
Arrow Electronics
Datasheet46 pages11 years ago
DigiKey
Datasheet41 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Sierra IC
Datasheet35 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago