Texas Instruments TLE2024IDWG4

Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.7 MHz
Input Bias Current70 nA
Input Offset Voltage (Vos)1.1 mV
Max Dual Supply Voltage20 V
Max I/O Voltage1.1 mV
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current1.4 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.05 mA
Operating Supply Voltage20 V
Output Current per Channel40 mA
PackagingRail/Tube
Power Dissipation1.025 W
Slew Rate0.5 V/µs
Voltage Gain123.52 dB
Dimensions
Height2.35 mm
Length10.28 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024IDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages11 years ago
Technical Drawing2 pages6 years ago
Datasheet79 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet71 pages16 years ago
TME
Datasheet79 pages8 years ago
iiiC
Datasheet75 pages11 years ago

Alternate Parts

Price @ 1000
$ 4.697
$ 4.697
Stock
166,222
283,771
283,771
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
1.1 mV
1.1 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
1.05 mA
1.05 mA
1.05 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2024IDWG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2024IDWG4 provided by its distributors.

Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:1.7MHz; Slew Rate:0.5V/µs; Supply Voltage Min:2V; Supply Voltage Max:20V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth1.7 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.7 MHz
Input Bias Current70 nA
Input Offset Voltage (Vos)1.1 mV
Max Dual Supply Voltage20 V
Max I/O Voltage1.1 mV
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current1.4 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.05 mA
Operating Supply Voltage20 V
Output Current per Channel40 mA
PackagingRail/Tube
Power Dissipation1.025 W
Slew Rate0.5 V/µs
Voltage Gain123.52 dB
Dimensions
Height2.35 mm
Length10.28 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024IDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages11 years ago
Technical Drawing2 pages6 years ago
Datasheet79 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet71 pages16 years ago
TME
Datasheet79 pages8 years ago
iiiC
Datasheet75 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago