Texas Instruments TLE2022IP

Operational Amplifier Dual General Purpose ±20V/40V 8-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TLE2022IP 10,000 Buy Now »
USD
0.950 0.950
TLE2022IP 133 Buy Now »
USD
1.08 1.08 1.08
Arrow
TLE2022IP 133 Buy Now »
USD
1.24 1.17 1.06 0.923 0.909
Avnet
TLE2022IP 0 ··
USD
2.12 1.81 1.44 1.44 1.44
Digi-Key
296-10368-5-ND 51 Buy Now »
USD
2.24 2.01 1.62 1.10 0.950
TI store
TLE2022IP 101 Buy Now »
USD
2.36 2.13 1.71 0.900 0.900
Chip One Stop Japan
C1S746201613864 133 Buy Now »
JPY
169.00 162.00 162.00 162.00
Mouser
595-TLE2022IP 274 Buy Now »
USD
2.23 1.90 1.52 1.09 0.985
Newark
76C7589 0 ··
USD
1.10 0.950
Rochester Electronics
TLE2022IP 153 Buy Now »
USD
1.38 1.38 1.22 1.12 1.12
Avnet Europe
TLE2022IP 50 Buy Now »
EUR
1.26 1.07 0.992
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
825011 126 Buy Now »
USD
2.15 1.89 1.75 1.75 1.75
STLAA.com
TLE2022IP 120 ··
Ewing Components
TLE2022IP 57,000 Send RFQ »
Abacus Technologies
TLE2022IP 61 ··
RS Components
3312407 30 Buy Now »
GBP
1.41 1.30 1.08 0.970 0.970
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TLE2022IP Contact ··
Touchstone Systems
TLE2022IP Contact Send RFQ »
TransparentC
TLE2022IP Contact ··
XS Micro
TLE2022IP Contact ··
SemiconductorPLUS
TLE2022IP Contact ··

Descriptions

Operational Amplifier Dual General Purpose ±20V/40V 8-Pin PDIP Tube
Jameco
OP Amp Dual GP ??20V/40V 8-Pin PDIP Tube
Verical
OP Amp Dual GP ±20V/40V 8-Pin PDIP Tube
Avnet
Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP
Texas Instruments
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:1.7MHz; Slew Rate:0.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:40V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
OP Amp Dual GP }20V/40V 8-Pin PDIP Tube
Chip One Stop Japan
Dual precision op-amp TLE2022IP DIP8
RS Components
IC OPAMP GP 2.8MHZ 8DIP
Digi-Key

Technical Specifications

Input Offset Drift 2 µV/K
Case / Package / Footprint PDIP
Gain Bandwidth Product 1.7 MHz
Bandwidth 1.7 MHz
Slew Rate 500 mV/μs
Number of Channels 2
Number of Circuits 2
Lifecycle Status Active
RoHS Compliant
Number of Pins 8
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Through Hole

Documents

Texas Instruments
Official datasheet
Datasheet 79 pages 2 years ago
Datasheet 76 pages 4 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 71 pages 8 years ago
Newark
Datasheet 80 pages 4 months ago
Datasheet 79 pages 1 year ago
Datasheet 77 pages 2 years ago
iiiC
Datasheet 75 pages 4 years ago
Sierra IC
Datasheet 65 pages 14 years ago
Jameco
Datasheet 80 pages 10 years ago
Digi-Key
Datasheet 79 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLE2022IP
TEXAS TLE2022IP
TEXAS INST TLE2022IP
TEXAS INSTR TLE2022IP
TEXAS INSTRUMENT TLE2022IP
TEXAS INS TLE2022IP
TEXAS INSTRUMENTS INC TLE2022IP
TEX TLE2022IP
TEXAS INSTRUMEN TLE2022IP
TEXAS INSTRU TLE2022IP
TI/NS TLE2022IP
TEXINS TLE2022IP
TEXAS INSTRUMENTS INCORPORATED TLE2022IP
TEXASIN TLE2022IP
Texas Instruments (TI) TLE2022IP
TEAXS TLE2022IP
TEXAS INTRUMENTS TLE2022IP
TEXAS INSTRUM TLE2022IP
TEXAS INSRUMENT TLE2022IP
TEXAS IST TLE2022IP
TI-PB TLE2022IP
Texas Instruments Rfid Systems TLE2022IP
TEXINST TLE2022IP
TEXAS INSRUMENTS TLE2022IP
TEXAS INTRUMENT TLE2022IP
Texas Instr. TLE2022IP
Texas Instruments Inc. TLE2022IP

Search for other parts like TLE2022 »