Vishay TLDR4900

Single Color LED, Red, Clear Untinted Nondiffused, T-1, 2.9mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength648 nm
Forward Current20 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleCircular, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity200 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength650 nm
Power Dissipation100 mW
Reverse Voltage6 V
Test Current20 mA
Viewing Angle16 °
Wavelength648 nm
Dimensions
Depth3.2 mm
Diameter150 µm
Height6.4 mm
Lead Length23 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TLDR4900.

element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages13 years ago
TME
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Future Electronics
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Upverter
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-9.35%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TLDR4900.

Related Parts

Descriptions

Descriptions of Vishay TLDR4900 provided by its distributors.

Single Color LED, Red, Clear Untinted Nondiffused, T-1, 2.9mm
LED Red 200 mcd (Typ.) @ 20 mA 3.2 +/- 0.15 mm T-1 50 mA 6 V -40 Deg C | Vishay / Small Signal & Opto Products (SSP) TLDR4900
LED, RED, 200MCD, 650NM, 16DEG; LED Color:Red; LED Mounting:Through Hole; LED Case Size:T-1 (3mm); Forward Current If:20mA; Forward Voltage:1.8V; Wavelength Typ:650nm; Luminous Intensity:200mcd; Viewing Angle:16°; Lens Shape:Round RoHS Compliant: Yes
LED Colour = Red / Lens Colour = Transparent / LED Pitch mm = 2.54 / Lens Shape = Sphere / Luminous Intensity mcd = 200 / Series = Standard / Peak Wavelength nm = 650 / Bulb Package = T-1 / Bulb Size (Diameter) mm = 3 / Viewing Angle ° = -16 / Viewing Angle ° = 16 / Forward Voltage (Vf) V = 1.8 / Forward Current (If) mA = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLDR4900.
  • TLDR4900..

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorColorless
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength648 nm
Forward Current20 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleCircular, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity200 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength650 nm
Power Dissipation100 mW
Reverse Voltage6 V
Test Current20 mA
Viewing Angle16 °
Wavelength648 nm
Dimensions
Depth3.2 mm
Diameter150 µm
Height6.4 mm
Lead Length23 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TLDR4900.

element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages13 years ago
TME
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Future Electronics
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Upverter
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago