Vishay TLCR5800

5 mm 50 mA Ultra Bright Red Color LED With Untinted Non Diffused Lens
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorClear, Colorless
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength616 nm
Forward Current50 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleCircular, Clear, Colorless, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity35 cd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength622 nm
Power Dissipation135 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current50 mA
Viewing Angle4 °
Voltage Rating (DC)2.1 V
Wavelength616 nm
Dimensions
Depth5.8 mm
Height8.7 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TLCR5800.

Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages9 years ago
TME
Datasheet7 pages7 years ago
Newark
Datasheet6 pages10 years ago
Datasheet6 pages17 years ago
Arrow Electronics
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet7 pages19 years ago
Mouser
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+0.04%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TLCR5800.

Related Parts

Descriptions

Descriptions of Vishay TLCR5800 provided by its distributors.

5 mm 50 mA Ultra Bright Red Color LED With Untinted Non Diffused Lens
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
LED Colour = Red / Lens Colour = Transparent / LED Pitch mm = 2.54 / Lens Shape = Parabolic / Luminous Intensity cd = 35 / Series = TLC.586 / Peak Wavelength nm = 622 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = -4 / Viewing Angle ° = 4 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLCR5800.

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorClear, Colorless
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength616 nm
Forward Current50 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleCircular, Clear, Colorless, Diffused, Dome, Round
Lens TransparencyClear
Luminous Intensity35 cd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength622 nm
Power Dissipation135 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current50 mA
Viewing Angle4 °
Voltage Rating (DC)2.1 V
Wavelength616 nm
Dimensions
Depth5.8 mm
Height8.7 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TLCR5800.

Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages9 years ago
TME
Datasheet7 pages7 years ago
Newark
Datasheet6 pages10 years ago
Datasheet6 pages17 years ago
Arrow Electronics
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet7 pages19 years ago
Mouser
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago