KYOCERA AVX TLCR107M006RTA

Cap Tant Solid 100uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.35 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length2 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLCR107M006RTA.

Newark
Datasheet5 pages6 years ago
Farnell
Datasheet4 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet3 pages11 years ago
Datasheet4 pages8 years ago
Datasheet144 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TLCR107M006RTA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TLCR107M006RTA provided by its distributors.

Cap Tant Solid 100uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
TLC Series 100 uF ±20 % 6.3 V SMT Solid Electrolytic Tantalum Chip Capacitor
TACmicrochip,100 uF,6.3 V | AVX TLCR107M006RTA
Product Description Demo for Development.
TLC TANT 100UF 6.3V 20% CASE R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLCR107M006RTA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.35 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length2 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLCR107M006RTA.

Newark
Datasheet5 pages6 years ago
Farnell
Datasheet4 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet3 pages11 years ago
Datasheet4 pages8 years ago
Datasheet144 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago