AVX TLCL156M010XTA

Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)7.5 Ω
FeaturesGeneral Purpose
Leakage Current1.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth850 µm
Height1 mm
Height - Seated (Max)990.6 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for AVX TLCL156M010XTA.

Farnell
Datasheet4 pages8 years ago
Datasheet5 pages2 years ago
Newark
Datasheet3 pages15 years ago
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-2.60%

Alternate Parts

Price @ 1000
$ 1.14
$ 0.649
$ 0.649
Stock
17,992
122,496
122,496
Authorized Distributors
8
7
7
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
7.5 Ω
7.5 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
-
30 %
30 %

Engineering Resources

View Evaluation kits and Reference designs for AVX TLCL156M010XTA.

Related Parts

Descriptions

Descriptions of AVX TLCL156M010XTA provided by its distributors.

Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric]
Cap Tant Solid 15uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-08 7.5 Ohm 125°C Plastic T/R
Avnet Japan
Capacitor Tant, 15Uf, 10V, 7.5 Ohm, 0.2, 603; Capacitance:15Μf; Voltage(Dc):10V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Esr:7.5Ohm; Manufacturer Size Code:L; Failure Rate:-; Ripple Current:89Ma Rohs Compliant: Yes |Kyocera Avx TLCL156M010XTA
CAP, 15µF, 10V, 20%, 0603, SMD; Capacitance: 15µF; Voltage Rating: 10V; Tantalum Capacitor Case: 0603 [1608 Metric]; Product Range: TLC Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 7.5ohm; Manufacturer Size Code: L; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 0603 [1608 Metric]; Capacitor Mounting: SMD; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)7.5 Ω
FeaturesGeneral Purpose
Leakage Current1.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth850 µm
Height1 mm
Height - Seated (Max)990.6 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for AVX TLCL156M010XTA.

Farnell
Datasheet4 pages8 years ago
Datasheet5 pages2 years ago
Newark
Datasheet3 pages15 years ago
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago