Texas Instruments TLC7725QP

Micropower Supply Voltage Supervisor 8-PDIP -40 to 125
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageP
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Reset Threshold Voltage2.32 V
Max Supply Current16 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.18 V
Min Supply Voltage2 V
Number of Voltages Monitored1
Operating Supply Current9 µA
Overvoltage Threshold2.32 V
Power Dissipation1 W
Quiescent Current9 µA
ResetActive High/Active Low
Reset Timeout1.1 ms
Threshold Voltage2.25 V
Undervoltage Threshold2.25 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7725QP.

Mouser
Datasheet32 pages16 years ago
Texas Instruments
Datasheet35 pages12 years ago
Datasheet28 pages12 years ago
Datasheet6 pages24 years ago
DigiKey
Datasheet30 pages20 years ago
Sierra IC
Datasheet19 pages20 years ago

Inventory History

3 month trend:
+10.17%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC7725QP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC7725QP provided by its distributors.

Micropower Supply Voltage Supervisor 8-PDIP -40 to 125
Active High/Active Low Obsolete DUAL Push-Pull Totem Pole Simple Reset/Power-On Reset Supervisor -40C~125C TA 1.1ms Minimum 9.59mm 5V
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageP
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Reset Threshold Voltage2.32 V
Max Supply Current16 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.18 V
Min Supply Voltage2 V
Number of Voltages Monitored1
Operating Supply Current9 µA
Overvoltage Threshold2.32 V
Power Dissipation1 W
Quiescent Current9 µA
ResetActive High/Active Low
Reset Timeout1.1 ms
Threshold Voltage2.25 V
Undervoltage Threshold2.25 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7725QP.

Mouser
Datasheet32 pages16 years ago
Texas Instruments
Datasheet35 pages12 years ago
Datasheet28 pages12 years ago
Datasheet6 pages24 years ago
DigiKey
Datasheet30 pages20 years ago
Sierra IC
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago